KOA RN73R1JTTD3242B25
| Manufacturer | |
| MPN | RN73R1JTTD3242B25 |
| LCSC Part # | C2506865 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 32.4kΩ ±0.1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD3242B25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0485 | $ 0.05 |
| 10+ | $ 0.0389 | $ 0.39 |
| 30+ | $ 0.0341 | $ 1.02 |
| 100+ | $ 0.0305 | $ 3.05 |
| 500+ | $ 0.0276 | $ 13.80 |
| 1,000+ | $ 0.0262 | $ 26.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 32.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±0.1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03BTC3242 | Viking | 0603 | 19,740 | $ 0.0269 | ||
| RT0603BRD0732K4L | YAGEO | 0603 | 18,920 | $ 0.0435 | ||
| PTFR0603B32K4P9 | RESI | 0603 | 505 | $ 0.1054 | ||
| TNPW060332K4BEEA | VISHAY | 0603 | 4,845 | $ 0.0982 | ||
| CRT0603-BY-3242ELF | BOURNS | 0603 | 0 | $ 0.0679 | ||
| ERA-3AEB3242V | PANASONIC | 0603 | 0 | $ 0.0412 | ||
| BLU0603-3242-BT25W | RCD Components, Inc. | 0603 | 0 | $ 0.1102 | ||
| RNCF0603BTE32K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0433 | ||
| RNCF0603BKE32K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0721 | ||
| RG1608P-3242-B-T5 | SUSUMU | 0603 | 0 | $ 0.0618 | ||
| TD03G3242BT | FH | 0603 | 0 | $ 0.0276 | ||
| RP0603BRD0732K4L | YAGEO | 0603 | 0 | $ 0.029 | ||
| AT0603BRD0732K4L | YAGEO | 0603 | 0 | $ 0.0806 | ||
| ERA-3VEB3242V | PANASONIC | 0603 | 0 | $ 0.1477 | ||
| TNPW060332K4BEEN | VISHAY | 0603 | 0 | $ 0.2834 | ||
| P0603E3242BBT | VISHAY | 0603 | 0 | $ 5.5439 | ||
| PAT0603E3242BST1 | VISHAY | 0603 | 0 | $ 0.2592 | ||
| 4-2176089-5 | TE Connectivity | 0603 | 0 | $ 0.1153 | ||
| MCT06030D3242BP100 | VISHAY | 0603 | 0 | $ 0.1503 | ||
| TNPW060332K4BETA | VISHAY | 0603 | 0 | $ 0.2603 |

