KOA RN73R2ATTD2801F25
| Manufacturer | |
| MPN | RN73R2ATTD2801F25 |
| LCSC Part # | C2505977 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 2.8kΩ ±1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD2801F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.8kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.8kΩ | |
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 2.8kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 150V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC2801N | Viking | 0805 | 4,650 | $ 0.0098 | ||
| PTFR0805B2K80P9 | RESI | 0805 | 3,490 | $ 0.0854 | ||
| RT0805FRD072K8L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| RN73R2ATTD2801D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RNCF0805DKE2K80 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-2801-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRD072K8L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| TNPW08052K80DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW08052K80DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD2801F100 | KOA | 0805 | 0 | $ 0.0531 | ||
| RN73R2ATTD2801F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| MCU08050C2801FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| AT0805CRD072K8L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD072K8L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| RN73R2ATTD2801B25 | KOA | 0805 | 0 | $ 0.0557 | ||
| RNCF0805BTE2K80 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0601 | ||
| RG2012P-2801-B-T5 | SUSUMU | 0805 | 0 | $ 0.0529 | ||
| RT0805BRD072K8L | YAGEO | 0805 | 0 | $ 0.0536 | ||
| TNPW08052K80BEEN | VISHAY | 0805 | 0 | $ 0.271 | ||
| RG2012N-2801-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 |

