LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD24R6F100 product image
Images for reference only

KOA RN73R2ATTD24R6F100

Manufacturer
MPN
RN73R2ATTD24R6F100
LCSC Part #
C2505657
Packaging
0805
Customer #
Key Attributes
RES 24.6Ω ±1% 125mW 0805
DatasheetKOA RN73R2ATTD24R6F100
RoHS Compliance2 documents available
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0488$ 0.05
10+$ 0.0391$ 0.39
30+$ 0.0343$ 1.03
100+$ 0.0307$ 3.07
500+$ 0.0278$ 13.90
1,000+$ 0.0263$ 26.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance24.6Ω
Voltage Rating150V
TypeThin Film Resistor
Temperature Coefficient±100ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RN73R2ATTD24R6F50KOA08050$ 0.0488
RN73R2ATTD24R6D100KOA08050$ 0.0488
RN73R2ATTD24R6F25KOA08050$ 0.0488
RN73R2ATTD24R6B25KOA08050$ 0.0557
RN73R2ATTD24R6D50KOA08050$ 0.0603
RN73H2ATTD24R6F100KOA08050$ 0.0557
RN73R2ATTD24R6D25KOA08050$ 0.0382
RN73R2ATTD24R6C50KOA08050$ 0.0758
RN73H2ATTD24R6F50KOA08050$ 0.0557
RN73R2ATTD24R6B50KOA08050$ 0.0758