KOA RN73R2ATTD1761D100
| Manufacturer | |
| MPN | RN73R2ATTD1761D100 |
| LCSC Part # | C2504665 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.76kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1761D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.76kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.76kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0487 | $ 0.05 |
| 10+ | $ 0.039 | $ 0.39 |
| 30+ | $ 0.0342 | $ 1.03 |
| 100+ | $ 0.0306 | $ 3.06 |
| 500+ | $ 0.0277 | $ 13.85 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.76kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.76kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R2ATTD1761D50 | KOA | 0805 | 0 | $ 0.0487 | ||
| RN73R2ATTD1761D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| RN73R2ATTD1761D10 | KOA | 0805 | 0 | $ 0.1575 | ||
| RN73R2ATTD1761C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RN73H2ATTD1761D100 | KOA | 0805 | 0 | $ 0.0557 | ||
| RN73R2ATTD1761C25 | KOA | 0805 | 0 | $ 0.0937 | ||
| RN73R2ATTD1761C10 | KOA | 0805 | 0 | $ 0.1873 | ||
| RN73R2ATTD1761B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| PHP00805H1761BST1 | VISHAY | 0805 | 0 | $ 0.694 | ||
| RN73H2ATTD1761D50 | KOA | 0805 | 0 | $ 0.0688 |

