LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

RICHTEK RT7737GGE

Manufacturer
RICHTEKAsian Brands
MPN
RT7737GGE
LCSC Part #
C250413
Packaging
SOT-23-6
Customer #
Key Attributes
Programmable Burst Switching Green Mode/Burst Mode Level Flyback Controller
DatasheetRICHTEK RT7737GGE
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/AC DC Converters, Offline Switchers
ManufacturerRICHTEK
PackagingSOT-23-6
Operating Temperature-
Frequency - Switching-
Output Current-
Pd - Power Dissipation-
Voltage - Breakdown-
Voltage - Supply-
FeaturesLight load efficient mode;EMI optimization (spread spectrum);Under-voltage lockout;Under Voltage Protection;Over Voltage Protection;Over Current Protection
TopologyFlyback
Output Voltage-
Duty Cycle(Max)-
Feedback SystemSecondary-Side Feedback
Working ModePWM Modulation

Introduction

AI Translation

The RT7737 series are enhanced high efficient PWM flyback controller with proprietary SmartJitterTM technology. The innovative SmartJitterTM technology not only reduces the EMI emissions of SMPS when the system enters burst switching green mode, but also eliminates the output jittering ripple. Also, the RT7737 series feature programmable burst switching green mode and burst mode level for adopting different application requirements to optimize the product performance. The RT7737 is available in SOT - 23 - 6 package. It is a current mode PWM controller providing comprehensive protection functions, including an input Under - Voltage Lockout (UVLO), a VDD Over - Voltage Protection (OVP), an Over - Load Protection (OLP), a Secondary Rectifier Sort Protection (SRSP), a CS pin open protection and a cycle - by - cycle current limit. With the above features, the RT7737 is a cost - effective and compact solution for AC/DC products.

Features

AI Translation
  • Proprietary SmartJitterTM Technology
    • Reducing EMI Emissions of SMPS
    • Output Jittering Ripple Elimination
  • Programmable Burst Switching Green Mode Level
  • Programmable Burst Mode Level
  • Accurate Over Load Protection
  • Driver Capability: 200mA/300mA
  • High Noise Immunity

Applications

AI Translation
  • Switching AC/DC Adaptor
  • DVD Open Frame Power Supply
  • Set - Top Box (STB)
  • ATX Standby Power
  • TV/Monitor Standby Power
  • PC Peripherals
  • NB Adaptor