KOA RN73R2ATTD3741F25
| Manufacturer | |
| MPN | RN73R2ATTD3741F25 |
| LCSC Part # | C2503885 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 3.74kΩ ±1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD3741F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 3.74kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC3741 | Viking | 0805 | 0 | $ 0.0103 | ||
| RT0805FRD073K74L | YAGEO | 0805 | 0 | $ 0.0137 | ||
| RN73R2ATTD3741F10 | KOA | 0805 | 0 | $ 0.1155 | ||
| RN73R2ATTD3741D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED3741V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTE3K74 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0148 | ||
| RNCF0805DKE3K74 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RG2012P-3741-D-T5 | SUSUMU | 0805 | 0 | $ 0.0342 | ||
| RT0805DRD073K74L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD073K74L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| TNPW08053K74DEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| TNPW08053K74DETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD3741F100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD3741F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE073K74L | YAGEO | 0805 | 0 | $ 0.0111 | ||
| MCU08050C3741FP500 | VISHAY | 0805 | 0 | $ 0.0499 | ||
| AT0805CRD073K74L | YAGEO | 0805 | 0 | $ 0.1027 | ||
| RT0805CRD073K74L | YAGEO | 0805 | 0 | $ 0.0594 | ||
| CRT0805-DX-3741ELF | BOURNS | 0805 | 0 | $ 0.1089 | ||
| RN73H2ATTD3741F25 | KOA | 0805 | 0 | $ 0.0557 |

