KOA RN73R2ATTD1473F100
| Manufacturer | |
| MPN | RN73R2ATTD1473F100 |
| LCSC Part # | C2503498 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 147kΩ ±1% 0.125W 0805 |
| Datasheet | KOA RN73R2ATTD1473F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 147kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805F1473TS | FOJAN | 0805 | 16,900 | $0.0037 $0.0038 | ||
| 0805W8F1473T5E | UNI-ROYAL | 0805 | 4,700 | $ 0.007 | ||
| CRCW0805147KFKEA | VISHAY | 0805 | 500 | $0.0054 $0.0079 | ||
| CR0805F147KP05 | EVER OHMS | 0805 | 300 | $ 0.003 | ||
| RN73R2ATTD1473F50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RT0805FRE07147KL | YAGEO | 0805 | 0 | $ 0.0046 | ||
| P0805H1473FGT | VISHAY | 0805 | 0 | $ 4.506 | ||
| RN73R2ATTD1473D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD1473F25 | KOA | 0805 | 0 | $ 0.0488 | ||
| TNPW0805147KFEEA | VISHAY | 0805 | 0 | $ 0.0577 | ||
| ARG05FTC1473N | Viking | 0805 | 0 | $ 0.0053 | ||
| RT0805FRD07147KL | YAGEO | 0805 | 0 | $ 0.0165 | ||
| RNCF0805FKE147K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0935 | ||
| TNPW0805147KFETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1473D50 | KOA | 0805 | 0 | $ 0.0488 | ||
| RNCF0805DTC147K | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE07147KL | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE07147KL | YAGEO | 0805 | 0 | $ 0.0151 | ||
| RC0805FR-07147KL | YAGEO | 0805 | 0 | $ 0.0051 | ||
| AC0805FR-07147KL | YAGEO | 0805 | 0 | $ 0.0024 |

