LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD2150F25 product image
Images for reference only

KOA RN73R2ATTD2150F25

Manufacturer
MPN
RN73R2ATTD2150F25
LCSC Part #
C2502585
Packaging
0805
Customer #
Key Attributes
RES 215Ω ±1% 125mW 0805
DatasheetKOA RN73R2ATTD2150F25
RoHS Compliance2 documents available
Alternative Parts20
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0488$ 0.05
10+$ 0.0391$ 0.39
30+$ 0.0343$ 1.03
100+$ 0.0307$ 3.07
500+$ 0.0278$ 13.90
1,000+$ 0.0263$ 26.30
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance215Ω
Voltage Rating-
TypeThin Film Resistor
Temperature Coefficient±25ppm/℃
Tolerance±1%

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
ARG05FTC2150Viking0805100$ 0.0114
RT0805FRD07215RLYAGEO08050$ 0.0137
P0805E2150FNTVISHAY08050$ 4.9788
P0805E2150FBTVISHAY08050$ 4.9788
RN73R2ATTD2150F10KOA08050$ 0.1155
RN73R2ATTD2150D25KOA08050$ 0.0472
ERA-6AED2150VPANASONIC08050$ 0.1186
RNCF0805DKE215RSEI(Stackpole Electronics Inc.)08050$ 0.0333
RNCF0805DTE215RSEI(Stackpole Electronics Inc.)08050$ 0.0171
RG2012P-2150-D-T5SUSUMU08050$ 0.0294
RT0805DRD07215RLYAGEO08050$ 0.0232
AT0805DRD07215RLYAGEO08050$ 0.0682
TNPW0805215RDEEAVISHAY08050$ 0.0482
TNPW0805215RDETAVISHAY08050$ 0.0603
RN73R2ATTD2150F100KOA08050$ 0.0488
RN73R2ATTD2150F50KOA08050$ 0.0603
RNCF0805FTD215RSEI(Stackpole Electronics Inc.)08050$ 0.0171
RT0805FRE07215RLYAGEO08050$ 0.0066
MCU08050C2150FP500VISHAY08050$ 0.0503
P0805H2150FBTVISHAY08050$ 4.506