KOA RN73R2ATTD18R7D50
| Manufacturer | |
| MPN | RN73R2ATTD18R7D50 |
| LCSC Part # | C2502487 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 18.7Ω ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD18R7D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18.7Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18.7Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 18.7Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ERA-6AHD18R7V | PANASONIC | 0805 | 0 | $ 0.1186 | ||
| RNCF0805DTC18R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012Q-18R7-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| RT0805DRE0718R7L | YAGEO | 0805 | 0 | $ 0.0129 | ||
| AT0805DRE0718R7L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RN73R2ATTD18R7D25 | KOA | 0805 | 0 | $ 0.0381 | ||
| RNCF0805DTE18R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| RNCF0805DKE18R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0349 | ||
| RT0805DRD0718R7L | YAGEO | 0805 | 0 | $ 0.0232 | ||
| AT0805DRD0718R7L | YAGEO | 0805 | 0 | $ 0.0682 | ||
| RN73R2ATTD18R7C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRE0718R7L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RN73R2ATTD18R7D100 | KOA | 0805 | 0 | $ 0.0488 | ||
| RN73R2ATTD18R7B50 | KOA | 0805 | 0 | $ 0.0937 | ||
| RNCF0805BTC18R7 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 | ||
| RT0805BRE0718R7L | YAGEO | 0805 | 0 | $ 0.0569 | ||
| RN73R2ATTD18R7C25 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRD0718R7L | YAGEO | 0805 | 0 | $ 0.0714 | ||
| AT0805CRD0718R7L | YAGEO | 0805 | 0 | $ 0.1167 | ||
| RN73H2ATTD18R7D50 | KOA | 0805 | 0 | $ 0.0556 |

