KOA RN73R2ATTD1961D50
| Manufacturer | |
| MPN | RN73R2ATTD1961D50 |
| LCSC Part # | C2502353 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1.96kΩ ±0.5% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1961D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.96kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.96kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.96kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1.96kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RNCF0805DTC1K96 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0168 | ||
| AT0805DRE071K96L | YAGEO | 0805 | 0 | $ 0.0861 | ||
| RT0805DRE071K96L | YAGEO | 0805 | 0 | $ 0.0061 | ||
| TNPW08051K96DHEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| RN73R2ATTD1961D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA-6AED1961V | PANASONIC | 0805 | 0 | $ 0.0584 | ||
| RNCF0805DKE1K96 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0333 | ||
| RNCF0805DTE1K96 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0171 | ||
| RG2012P-1961-D-T5 | SUSUMU | 0805 | 0 | $ 0.0342 | ||
| RT0805DRD071K96L | YAGEO | 0805 | 0 | $ 0.0244 | ||
| AT0805DRD071K96L | YAGEO | 0805 | 0 | $ 0.0774 | ||
| TNPW08051K96DETA | VISHAY | 0805 | 0 | $ 0.1803 | ||
| RN73R2ATTD1961C50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RT0805CRE071K96L | YAGEO | 0805 | 0 | $ 0.0494 | ||
| RN73R2ATTD1961D10 | KOA | 0805 | 0 | $ 0.1257 | ||
| RG2012N-1961-D-T5 | SUSUMU | 0805 | 0 | $ 0.0945 | ||
| RG2012V-1961-D-T5 | SUSUMU | 0805 | 0 | $ 0.6061 | ||
| RN73R2ATTD1961D100 | KOA | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1961B50 | KOA | 0805 | 0 | $ 0.0758 | ||
| RNCF0805BTC1K96 | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0568 |

