KOA RN73R2ATTD1200F25
| Manufacturer | |
| MPN | RN73R2ATTD1200F25 |
| LCSC Part # | C2502209 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 120Ω ±1% 125mW 0805 |
| Datasheet | KOA RN73R2ATTD1200F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0488 | $ 0.05 |
| 10+ | $ 0.0391 | $ 0.39 |
| 30+ | $ 0.0343 | $ 1.03 |
| 100+ | $ 0.0307 | $ 3.07 |
| 500+ | $ 0.0278 | $ 13.90 |
| 1,000+ | $ 0.0263 | $ 26.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 120Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG05FTC1200 | Viking | 0805 | 9,600 | $ 0.0091 | ||
| TC0525F1200T5G | UNI-ROYAL | 0805 | 3,350 | $ 0.0091 | ||
| TE05G1200FT | FH | 0805 | 2,900 | $ 0.0115 | ||
| RNCF0805DTE120R | SEI(Stackpole Electronics Inc.) | 0805 | 4,770 | $ 0.0513 | ||
| ARG05DTC1200 | Viking | 0805 | 1,100 | $ 0.0097 | ||
| RT0805DRD07120RL | YAGEO | 0805 | 500 | $ 0.0167 | ||
| RT0805FRE07120RL | YAGEO | 0805 | 1,500 | $ 0.0384 | ||
| RT0805FRD07120RL | YAGEO | 0805 | 0 | $ 0.0161 | ||
| TNPW0805120RFEEA | VISHAY | 0805 | 0 | $ 0.0482 | ||
| P0805E1200FBT | VISHAY | 0805 | 0 | $ 4.9788 | ||
| RN73R2ATTD1200F10 | KOA | 0805 | 0 | $ 0.1155 | ||
| RN73R2ATTD1200D25 | KOA | 0805 | 0 | $ 0.0382 | ||
| ERA6AED121V | PANASONIC | 0805 | 0 | $ 0.0861 | ||
| RNCF0805DKE120R | SEI(Stackpole Electronics Inc.) | 0805 | 0 | $ 0.0335 | ||
| RG2012P-121-D-T5 | SUSUMU | 0805 | 0 | $ 0.0294 | ||
| TNPW0805120RDEEA | VISHAY | 0805 | 0 | $ 0.0577 | ||
| P0805E1200DBW | VISHAY | 0805 | 0 | $ 4.7879 | ||
| P0805E1200DBT | VISHAY | 0805 | 0 | $ 4.7879 | ||
| TNPW0805120RDETA | VISHAY | 0805 | 0 | $ 0.0603 | ||
| RN73R2ATTD1200F50 | KOA | 0805 | 0 | $ 0.0531 |

