KOA RN73R1ETTP4810F25
| Manufacturer | |
| MPN | RN73R1ETTP4810F25 |
| LCSC Part # | C2501479 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 481Ω ±1% 62.5mW 0402 |
| Datasheet | KOA RN73R1ETTP4810F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 14 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 481Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 481Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0466 | $ 0.05 |
| 10+ | $ 0.0373 | $ 0.37 |
| 30+ | $ 0.0327 | $ 0.98 |
| 100+ | $ 0.0293 | $ 2.93 |
| 500+ | $ 0.0265 | $ 13.25 |
| 1,000+ | $ 0.0251 | $ 25.10 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 481Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 481Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0402FRD07481RL | YAGEO | 0402 | 0 | $ 0.0141 | ||
| RN73R1ETTP4810F10 | KOA | 0402 | 0 | $ 0.1037 | ||
| RN73R1ETTP4810D25 | KOA | 0402 | 0 | $ 0.048 | ||
| RT0402DRD07481RL | YAGEO | 0402 | 0 | $ 0.0261 | ||
| RN73R1ETTP4810F50 | KOA | 0402 | 0 | $ 0.0466 | ||
| RT0402FRE07481RL | YAGEO | 0402 | 0 | $ 0.0075 | ||
| RN73R1ETTP4810C25 | KOA | 0402 | 0 | $ 0.0887 | ||
| AT0402CRD07481RL | YAGEO | 0402 | 0 | $ 0.0785 | ||
| RT0402CRD07481RL | YAGEO | 0402 | 0 | $ 0.0443 | ||
| RN73H1ETTP4810F25 | KOA | 0402 | 0 | $ 0.0568 | ||
| RN73R1ETTP4810B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| TNPW0402481RBEED | VISHAY | 0402 | 0 | $ 0.0986 | ||
| RN73R1ETTP4810D10 | KOA | 0402 | 0 | $ 0.0799 | ||
| TNPW0402481RBETD | VISHAY | 0402 | 0 | $ 0.2314 |

