ROHM RUM002N05MGT2L
| Manufacturer | |
| MPN | RUM002N05MGT2L |
| LCSC Part # | C250128 |
| Packaging | SOT-723 |
| Customer # | |
| Key Attributes | MOSFET N-CH 50V 200mA SOT-723 |
| Datasheet | ROHM RUM002N05MGT2L |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Output Capacitance(Coss) | 9pF | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4Ω@1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Output Capacitance(Coss) | 9pF | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 200mA | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4Ω@1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High speed switching
- Small package(EMT3)
- Ultra low voltage drive(1.2V drive)
Applications
AI Translation
- Switching
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 10+ | $ 0.0529 | $ 0.53 |
| 100+ | $ 0.052 | $ 5.20 |
| 300+ | $ 0.0515 | $ 15.45 |
| 1,000+ | $ 0.0509 | $ 50.90 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Output Capacitance(Coss) | 9pF | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V | |
| Current - Continuous Drain(Id) | 200mA | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4Ω@1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | ROHM | |
| Packaging | SOT-723 | |
| Output Capacitance(Coss) | 9pF | |
| Ciss-Input Capacitance | 25pF | |
| Pd - Power Dissipation | 150mW | |
| Configuration | - | |
| Operating Temperature | -55℃~+150℃ | |
| Drain to Source Voltage | 50V |
| Type | Description | |
|---|---|---|
| Current - Continuous Drain(Id) | 200mA | |
| Reverse Transfer Capacitance (Crss) | 3pF | |
| RDS(on) | 4Ω@1.5V | |
| Number | 1 N-channel | |
| Gate Charge(Qg) | - | |
| Vgs | ±8V | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Type | N-Channel |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- High speed switching
- Small package(EMT3)
- Ultra low voltage drive(1.2V drive)
Applications
AI Translation
- Switching
C250128 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RYM002N05GT2CL | ROHM | Similar | SOT-723 | 80 | $ 0.0589 | ||
| RUM002N05T2L | ROHM | Similar | SOT-723 | 6,310 | $ 0.0574 | ||
| ES138KR | ElecSuper | Similar | SOT-723 | 3,495 | $ 0.0248 | ||
| RYM002N05T2CL | ROHM | Similar | SOT-723 | 7,520 | $ 0.0784 | ||
| 2N7002KM | GOODWORK | Similar | SOT-723 | 7,640 | $0.0228 $0.024 |
