CHIPSENSE AN3V 50 PB50
| Manufacturer | CHIPSENSEAsian Brands |
| MPN | AN3V 50 PB50 |
| LCSC Part # | C25011974 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | 5V -125A~+125A 16mV/A Through Hole Current Sensors RoHS |
| Datasheet | CHIPSENSE AN3V 50 PB50 |
| RoHS Compliance | 1 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | -125A~+125A | |
| Operating Temperature | -40℃~+105℃ | |
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 16mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | -125A~+125A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 16mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | -125A~+125A | |
| Operating Temperature | -40℃~+105℃ | |
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 16mV/A | |
| Bidirectional Current Detection | Support |
| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Current Sensors | |
| Manufacturer | CHIPSENSE | |
| Packaging | Through Hole | |
| Standby Current | - | |
| Voltage - Supply | 5V | |
| Current Range | -125A~+125A | |
| Operating Temperature | -40℃~+105℃ |
| Type | Description | |
|---|---|---|
| Current Terminal Resistance | 0.21mΩ | |
| Band Width | 250kHz | |
| Features | Bidirectional detection | |
| Response Time (tr) | 2.5us | |
| Sensitivity | 16mV/A | |
| Bidirectional Current Detection | Support |
Help & FeedbackShow similar products (0) >
C25011974 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 9030899090 |
| USHTS | 9030890100 |
| TARIC | 9030890000 |
| Type | Details |
|---|---|
| CAHTS | 9030890090 |
| BRHTS | 90308990 |
| INHTS | 90308990 |
| MXHTS | 9030.89.99 |



