LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R1ETTP6122D50 product image
Images for reference only

KOA RN73R1ETTP6122D50

Manufacturer
MPN
RN73R1ETTP6122D50
LCSC Part #
C2500280
Packaging
0402
Customer #
Key Attributes
RES 61.2kΩ ±0.5% 62.5mW 0402
DatasheetKOA RN73R1ETTP6122D50
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0466$ 0.05
10+$ 0.0373$ 0.37
30+$ 0.0327$ 0.98
100+$ 0.0293$ 2.93
500+$ 0.0265$ 13.25
1,000+$ 0.0251$ 25.10
Standard Packaging10000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0402
Power(Watts)62.5mW
Resistance61.2kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±50ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
RN73R1ETTP6122D25KOASimilar04020$ 0.0391
RN73R1ETTP6122C50KOASimilar04020$ 0.0683
RN73R1ETTP6122B50KOASimilar04020$ 0.0887
RN73R1ETTP6122C25KOASimilar04020$ 0.0683
RN731ETTP6122C25KOASimilar04020$ 0.0851
5 more alternative parts.View all substitutes