KOA RN73R1JTTD6042F25
| Manufacturer | |
| MPN | RN73R1JTTD6042F25 |
| LCSC Part # | C2499566 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 60.4kΩ ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD6042F25 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 60.4kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 60.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0436 | $ 0.04 |
| 10+ | $ 0.035 | $ 0.35 |
| 30+ | $ 0.0307 | $ 0.92 |
| 100+ | $ 0.0274 | $ 2.74 |
| 500+ | $ 0.0248 | $ 12.40 |
| 1,000+ | $ 0.0235 | $ 23.50 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 60.4kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 60.4kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±25ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC6042 | Viking | 0603 | 3,500 | $ 0.0066 | ||
| ARG03DTC6042 | Viking | 0603 | 5,200 | $ 0.0082 | ||
| RT0603DRD0760K4L | YAGEO | 0603 | 100 | $ 0.0133 | ||
| TC0325D6042T5E | UNI-ROYAL | 0603 | 200 | $ 0.0232 | ||
| RT0603BRD0760K4L | YAGEO | 0603 | 10,040 | $ 0.0498 | ||
| ERA3AEB6042V | PANASONIC | 0603 | 3,405 | $ 0.0828 | ||
| TNPW060360K4BEEA | VISHAY | 0603 | 90 | $ 0.36 | ||
| TNPW060360K4FEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW060360K4FETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| ERA-3AED6042V | PANASONIC | 0603 | 0 | $ 0.0128 | ||
| RNCF0603DKE60K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TC0325D6042T5F | UNI-ROYAL | 0603 | 0 | $ 0.0192 | ||
| RN73R1JTTD6042F50 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD6042F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603FRE0760K4L | YAGEO | 0603 | 0 | $ 0.0131 | ||
| MCT06030C6042FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW060360K4FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| AT0603CRD0760K4L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| TD03G6042FT | FH | 0603 | 0 | $ 0.0123 | ||
| RNCF0603BTE60K4 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0478 |

