KOA RN73R1JTTD1211F50
| Manufacturer | |
| MPN | RN73R1JTTD1211F50 |
| LCSC Part # | C2497692 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 1.21kΩ ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1211F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.21kΩ | |
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 1.21kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603BRE071K21L | YAGEO | 0603 | 520 | $ 0.0292 | ||
| MCT06030C1211FP500 | VISHAY | 0603 | 0 | $ 0.0148 | ||
| TNPW06031K21FHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW06031K21FHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| TNPW06031K21DHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD1211F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603CRE071K21L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RNCF0603DKE1K21 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| TNPW06031K21DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RT0603DRD071K21L | YAGEO | 0603 | 0 | $ 0.0129 | ||
| CRT0603-FZ-1211ELF | BOURNS | 0603 | 0 | $ 0.0404 | ||
| RT0603FRE071K21L | YAGEO | 0603 | 0 | $ 0.003 | ||
| RNCF0603BTC1K21 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0449 | ||
| TNPW06031K21BHEA | VISHAY | 0603 | 0 | $ 0.1928 | ||
| RT0603WRE071K21L | YAGEO | 0603 | 0 | $ 0.0772 | ||
| TNPW06031K21DETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1211C25 | KOA | 0603 | 0 | $ 0.0735 | ||
| AT0603CRD071K21L | YAGEO | 0603 | 0 | $ 0.0857 | ||
| RN73R1JTTD1211D100 | KOA | 0603 | 0 | $ 0.04 | ||
| RT0603CRC071K21L | YAGEO | 0603 | 0 | $ 0.0913 |

