KOA RN73R1JTTD8252D100
| Manufacturer | |
| MPN | RN73R1JTTD8252D100 |
| LCSC Part # | C2496759 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 82.5kΩ ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD8252D100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5kΩ | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 82.5kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±0.5% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RN73R1JTTD8252D50 | KOA | 0603 | 0 | $ 0.0495 | ||
| RNCF0603DTC82K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| AT0603DRE0782K5L | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RT0603DRE0782K5L | YAGEO | 0603 | 0 | $ 0.0126 | ||
| RN73R1JTTD8252D25 | KOA | 0603 | 0 | $ 0.0334 | ||
| ERA-3AED8252V | PANASONIC | 0603 | 0 | $ 0.0714 | ||
| RNCF0603DTE82K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0148 | ||
| RNCF0603DKE82K5 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RG1608P-8252-D-T5 | SUSUMU | 0603 | 0 | $ 0.0223 | ||
| AT0603DRD0782K5L | YAGEO | 0603 | 0 | $ 0.0256 | ||
| RT0603DRD0782K5L | YAGEO | 0603 | 0 | $ 0.0093 | ||
| TNPW060382K5DEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RG1608N-8252-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| M55342K12B82B5RWS | VISHAY | 0603 | 0 | $ 14.6732 | ||
| RN73R1JTTD8252C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE0782K5L | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RK73H1JTTD8252D | KOA | 0603 | 0 | $ 0.0173 | ||
| ERJ-U03D8252V | PANASONIC | 0603 | 0 | $ 0.0284 | ||
| 0603WAD8252T5E | UNI-ROYAL | 0603 | 0 | $ 0.0054 | ||
| RC0603DR-0782K5L | YAGEO | 0603 | 0 | $ 0.0091 |

