KOA RN73R1JTTD2740F50
| Manufacturer | |
| MPN | RN73R1JTTD2740F50 |
| LCSC Part # | C2496392 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 274Ω ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD2740F50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 274Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±50ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603FRE07274RL | YAGEO | 0603 | 350 | $ 0.0095 | ||
| ARG03FTC2740 | Viking | 0603 | 4,900 | $ 0.0081 | ||
| TD03G2740FT | FH | 0603 | 800 | $ 0.009 | ||
| RT0603DRD07274RL | YAGEO | 0603 | 50 | $ 0.0119 | ||
| TFCR0603-10W-C-2740FT | Venkel | 0603 | 0 | $ 0.0085 | ||
| RT0603FRE10274RL | YAGEO | 0603 | 0 | $ 0.017 | ||
| MCT06030C2740FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW0603274RFHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| TNPW0603274RFHTA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD2740F25 | KOA | 0603 | 0 | $ 0.052 | ||
| TNPW0603274RFEEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD2740D50 | KOA | 0603 | 0 | $ 0.052 | ||
| RNCF0603DTC274R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RT0603DRE07274RL | YAGEO | 0603 | 0 | $ 0.0091 | ||
| AT0603DRE07274RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| RN73R1JTTD2740F10 | KOA | 0603 | 0 | $ 0.0817 | ||
| RN73R1JTTD2740F100 | KOA | 0603 | 0 | $ 0.04 | ||
| RNCP0603FTD274R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0081 | ||
| RN73R1JTTD2740C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07274RL | YAGEO | 0603 | 0 | $ 0.0435 |

