LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Lelon VEJ100M1CTR-0406 product image
  • VEJ100M1CTR-0406 thumbnail 1
  • VEJ100M1CTR-0406 thumbnail 2
  • VEJ100M1CTR-0406 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

Lelon VEJ100M1CTR-0406

Manufacturer
LelonAsian Brands
MPN
VEJ100M1CTR-0406
LCSC Part #
C249565
Packaging
SMD,D4xL5.7mm
Customer #
Key Attributes
CAP ALUM 10uF ±20% 16V SMD
DatasheetLelon VEJ100M1CTR-0406
RoHS Compliance1 documents available
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 320
320 In stock, ships now
Minimum: 10Multiple: 10Sales Unit: Piece
Add to BOM List
QtyUnit PriceTotal Amount
10+$ 0.075$ 0.75
100+$ 0.0599$ 5.99
300+$ 0.0524$ 15.72
2,000+$ 0.0468$ 93.60
4,000+$ 0.0423$ 169.20
10,000+$ 0.04$ 400.00
Standard Packaging2000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Capacitors/Aluminum Electrolytic Capacitors
ManufacturerLelon
PackagingSMD,D4xL5.7mm
Tolerance±20%
Voltage Rating16V
Lifetime2000hrs@105℃
Capacitance10uF
Ripple Current-
Operating Temperature-45℃~+105℃
Equivalent Series Resistance(ESR)-
Height - Seated (Max)5.7mm
Diameter4mm