KOA RN73R1JTTD4220F100
| Manufacturer | |
| MPN | RN73R1JTTD4220F100 |
| LCSC Part # | C2495415 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 422Ω ±1% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD4220F100 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 422Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thin Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG03FTC4220 | Viking | 0603 | 4,950 | $ 0.0087 | ||
| CRCW0603422RFKEA | VISHAY | 0603 | 19,000 | $ 0.0081 | ||
| FRC0603F4220TS | FOJAN | 0603 | 9,600 | $0.0024 $0.0025 | ||
| 0603WAF4220T5E | UNI-ROYAL | 0603 | 7,700 | $ 0.0021 | ||
| 1RC0603F4220 | SAE | 0603 | 4,800 | $ 0.002 | ||
| CQ03WAF4220T5E | UNI-ROYAL | 0603 | 100 | $ 0.0017 | ||
| RN73R1JTTD4220F50 | KOA | 0603 | 0 | $ 0.0436 | ||
| MCT06030C4220FP500 | VISHAY | 0603 | 0 | $ 0.016 | ||
| TNPW0603422RFHEA | VISHAY | 0603 | 0 | $ 0.0422 | ||
| RN73R1JTTD4220D100 | KOA | 0603 | 0 | $ 0.0436 | ||
| RN73R1JTTD4220D50 | KOA | 0603 | 0 | $ 0.04 | ||
| AT0603DRE07422RL | YAGEO | 0603 | 0 | $ 0.0218 | ||
| ERJ3EKF4220V | PANASONIC | 0603 | 0 | $ 0.0101 | ||
| RTT034220FTP | RALEC | 0603 | 0 | $ 0.0013 | ||
| WR06X4220FTL | Walsin | 0603 | 0 | $ 0.0008 | ||
| RC0603FR-07422RL | YAGEO | 0603 | 0 | $ 0.0028 | ||
| AC0603FR-07422RL | YAGEO | 0603 | 0 | $ 0.0026 | ||
| RK73H1JTTD4220F | KOA | 0603 | 0 | $ 0.0039 | ||
| RNCF0603DTE422R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0168 | ||
| RNCF0603DKE422R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 |

