KOA RN73R1JTTD1300D50
| Manufacturer | |
| MPN | RN73R1JTTD1300D50 |
| LCSC Part # | C2495023 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 130Ω ±0.5% 100mW 0603 |
| Datasheet | KOA RN73R1JTTD1300D50 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 130Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.04 | $ 0.04 |
| 10+ | $ 0.0321 | $ 0.32 |
| 30+ | $ 0.0282 | $ 0.85 |
| 100+ | $ 0.0252 | $ 2.52 |
| 500+ | $ 0.0228 | $ 11.40 |
| 1,000+ | $ 0.0216 | $ 21.60 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 130Ω | |
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 130Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±50ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RT0603DRE07130RL | YAGEO | 0603 | 3,650 | $ 0.0157 | ||
| RT0603DRD07130RL | YAGEO | 0603 | 2,850 | $ 0.0142 | ||
| AT0603DRE07130RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030C1300DP500 | VISHAY | 0603 | 0 | $ 0.0233 | ||
| RNCF0603DTC130R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0163 | ||
| RN73R1JTTD1300D25 | KOA | 0603 | 0 | $ 0.0335 | ||
| ERA-3AED131V | PANASONIC | 0603 | 0 | $ 0.0121 | ||
| RNCF0603DKE130R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0314 | ||
| RNCF0603DTE130R | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0208 | ||
| RG1608P-131-D-T5 | SUSUMU | 0603 | 0 | $ 0.0223 | ||
| TNPW0603130RDEEA | VISHAY | 0603 | 0 | $ 0.0601 | ||
| ARG03DTC1300 | Viking | 0603 | 0 | $ 0.0072 | ||
| AT0603DRD07130RL | YAGEO | 0603 | 0 | $ 0.0256 | ||
| MCT06030D1300DP500 | VISHAY | 0603 | 0 | $ 0.0397 | ||
| TNPW0603130RDETA | VISHAY | 0603 | 0 | $ 0.0603 | ||
| RN73R1JTTD1300C50 | KOA | 0603 | 0 | $ 0.0675 | ||
| RT0603CRE07130RL | YAGEO | 0603 | 0 | $ 0.0435 | ||
| RN73R1JTTD1300D10 | KOA | 0603 | 0 | $ 0.1348 | ||
| RG1608N-131-D-T5 | SUSUMU | 0603 | 0 | $ 0.091 | ||
| RG1608V-131-D-T5 | SUSUMU | 0603 | 0 | $ 0.5303 |

