Lelon VE-102M1CTR-1010
| Manufacturer | LelonAsian Brands |
| MPN | VE-102M1CTR-1010 |
| LCSC Part # | C249474 |
| Packaging | SMD,D10xL10mm |
| Customer # | |
| Key Attributes | CAP ALUM 1000uF ±20% 16V SMD |
| Datasheet | Lelon VE-102M1CTR-1010 |
| Alternative Parts | 5 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ | |
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
| Type | Description | |
|---|---|---|
| Category | Passives/Capacitors/Aluminum Electrolytic Capacitors | |
| Manufacturer | Lelon | |
| Packaging | SMD,D10xL10mm | |
| Tolerance | ±20% | |
| Voltage Rating | 16V | |
| Capacitance | 1000uF | |
| Lifetime | 2000hrs@85℃ |
| Type | Description | |
|---|---|---|
| Ripple Current | - | |
| Polarity type | Polarized | |
| Operating Temperature | -40℃~+85℃ | |
| Equivalent Series Resistance(ESR) | - | |
| Height - Seated (Max) | 10mm | |
| Diameter | 10mm |
Help & FeedbackShow similar products (0) >
C249474 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8532229000 |
| USHTS | 8532230020 |
| TARIC | 8532220000 |
| Type | Details |
|---|---|
| CAHTS | 8532220000 |
| BRHTS | 85322200 |
| INHTS | 85322200 |
| MXHTS | 8532.22.99 |



