LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
KOA RN73R2ATTD1601D25 product image
Images for reference only

KOA RN73R2ATTD1601D25

Manufacturer
MPN
RN73R2ATTD1601D25
LCSC Part #
C2493932
Packaging
0805
Customer #
Key Attributes
RES 1.6kΩ ±0.5% 125mW 0805
DatasheetKOA RN73R2ATTD1601D25
RoHS Compliance2 documents available
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.0382$ 0.04
10+$ 0.0306$ 0.31
30+$ 0.0269$ 0.81
100+$ 0.024$ 2.40
500+$ 0.0218$ 10.90
1,000+$ 0.0206$ 20.60
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryPassives/Resistors/Chip Resistor - Surface Mount
ManufacturerKOA
Packaging0805
Power(Watts)125mW
Resistance1.6kΩ
Voltage Rating-
Operating Temperature-55℃~+155℃
TypeThin Film Resistor
Tolerance±0.5%
Temperature Coefficient±25ppm/℃

Alternative Parts

MPNManufacturerAlternative TypePackagingAvailabilityUnit Price
ARG05DTC1601VikingSimilar0805100$ 0.0103
ERA6AEB162VPANASONICSimilar08054,325$ 0.086
TC0525B1601T5GUNI-ROYALSimilar08052,520$ 0.0276
RT0805BRD071K6LYAGEOSimilar08059,220$ 0.043
ERA-6ARB162VPANASONICSimilar08054,500$ 0.4327
View and Compare All Alternative Parts.