TOSHIBA TC74VHC02FK(EL,K)
| Manufacturer | |
| MPN | TC74VHC02FK(EL,K) |
| LCSC Part # | C24899415 |
| Packaging | VSSOP14-P-0030-0.50 |
| Customer # | |
| Key Attributes | Quad 2-Input NOR Gate |
| Datasheet | TOSHIBA TC74VHC02FK(EL,K) |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP14-P-0030-0.50 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP14-P-0030-0.50 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The TC74VHC02 is an advanced high speed CMOS 2-INPUT NOR GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 3.6 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS02
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.4137 | $ 0.41 |
| 10+ | $ 0.365 | $ 3.65 |
| 30+ | $ 0.3439 | $ 10.32 |
| 100+ | $ 0.3164 | $ 31.64 |
| 500+ | $ 0.305 | $ 152.50 |
| 1,000+ | $ 0.2985 | $ 298.50 |
Standard Packaging2500/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP14-P-0030-0.50 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV | |
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Logic/Gates and Inverters | |
| Manufacturer | TOSHIBA | |
| Packaging | VSSOP14-P-0030-0.50 | |
| Features | Overvoltage-tolerant input;Local shutdown mode | |
| Operating Temperature | -40℃~+85℃ | |
| Input Logic Level - High | 1.5V | |
| Logic Family | 74VHC | |
| Input Logic Level - Low | 500mV |
| Type | Description | |
|---|---|---|
| Output Logic Level - High | 1.9V;2.58V;3.94V | |
| Quiescent Current(Iq) | 2uA | |
| Voltage - Supply | 2V~5.5V | |
| Current - Output High(IOH) | 8mA | |
| Number of Channels | 2;2 | |
| Output Logic Level - Low | 100mV;360mV;440mV | |
| Propagation Delay | 5.1ns@5V,50pF | |
| Current - Output Low(IOL) | 8mA |
Introduction
The TC74VHC02 is an advanced high speed CMOS 2-INPUT NOR GATE fabricated with silicon gate C²MOS technology. It achieves the high speed operation similar to equivalent Bipolar Schottky TTL while maintaining the CMOS low power dissipation. The internal circuit is composed of 3 stages including buffer output, which provide high noise immunity and stable output. An input protection circuit ensures that 0 to 5.5 V can be applied to the input pins without regard to the supply voltage. This device can be used to interface 5 V to 3 V systems and two supply systems such as battery back up. This circuit prevents device destruction due to mismatched supply and input voltages.
Features
- High speed: tpd = 3.6 ns (typ.) at VCC = 5 V
- Low power dissipation: Icc = 2 μA (max) at Ta = 25℃
- High noise immunity: ΔVNIH = VNIL = 28% VCC (min)
- Power down protection is provided on all inputs.
- Balanced propagation delays: tpLH ≃ tpHL
- Wide operating voltage range: VCC(opr) = 2 V to 5.5 V
- Low noise: VOLP = 0.8 V (max)
- Pin and function compatible with 74ALS02
C24899415 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

