ST STM32H562RIV6
| Manufacturer | |
| MPN | STM32H562RIV6 |
| LCSC Part # | C24896390 |
| Packaging | VFQFPN-68(8x8) |
| Customer # | |
| Key Attributes | Arm Cortex-M33 32-bit MCU + TrustZone + FPU, 375 DMIPS, 250 MHz, 2-Mbyte flash, 640-Kbyte RAM, math accelerators |
| Datasheet | ST STM32H562RIV6 |
| RoHS Compliance | 3 documents available |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-68(8x8) | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-68(8x8) | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a 32-bit microcontroller based on the Arm Cortex-M33 core, integrating TrustZone security extensions and a floating-point unit, operating at up to 250 MHz with performance of up to 375 DMIPS. It features up to 2 Mbyte of embedded Flash memory and 640 Kbyte of SRAM, along with integrated mathematical accelerators.
Features
AI Translation
- Arm Cortex-M33 core with TrustZone security extension and FPU, up to 250 MHz, with MPU, 375 DMIPS performance
- 8 Kbyte instruction cache for zero-wait-state execution from Flash and external memory
- 4 Kbyte data cache for external memory
- 1.5 DMIPS/MHz and 1023 CoreMark performance
- Up to 2 Mbyte embedded Flash with ECC and dual-bank read-while-write
- Up to 640 Kbyte SRAM
- Flexible external memory controller with 16-bit data bus
- One octo-SPI memory interface
- Two SD/SDIO/MMC interfaces
- Multiple internal and external oscillators
- Up to 140 fast I/Os, most 5 V-tolerant
- Multiple low-power modes
- Integrated Arm TrustZone security architecture
- Hardware hash accelerator
- True random number generator
- Two dual-port DMA controllers
- CORDIC and FMAC math accelerators
- Operating voltage range 1.71 V to 3.6 V
- Up to 24 timers
- Up to 34 communication interfaces
- Two 12-bit ADCs and one 12-bit DAC
- Serial Wire Debug and JTAG support
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-68(8x8) | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V | |
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Packaging | VFQFPN-68(8x8) | |
| Number of I/O | 53 | |
| Operating Temperature | -40℃~+85℃ | |
| Program Memory Type | FLASH | |
| Voltage - Supply | 1.71V~3.6V |
| Type | Description | |
|---|---|---|
| EEPROM | - | |
| Program Storage Size | 2MB | |
| CPU Core | ARM Cortex-M33 | |
| Core Size | 32 Bit | |
| CPU Maximum Speed | 250MHz | |
| Oscillator Type | Built-in+External |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
This device is a 32-bit microcontroller based on the Arm Cortex-M33 core, integrating TrustZone security extensions and a floating-point unit, operating at up to 250 MHz with performance of up to 375 DMIPS. It features up to 2 Mbyte of embedded Flash memory and 640 Kbyte of SRAM, along with integrated mathematical accelerators.
Features
AI Translation
- Arm Cortex-M33 core with TrustZone security extension and FPU, up to 250 MHz, with MPU, 375 DMIPS performance
- 8 Kbyte instruction cache for zero-wait-state execution from Flash and external memory
- 4 Kbyte data cache for external memory
- 1.5 DMIPS/MHz and 1023 CoreMark performance
- Up to 2 Mbyte embedded Flash with ECC and dual-bank read-while-write
- Up to 640 Kbyte SRAM
- Flexible external memory controller with 16-bit data bus
- One octo-SPI memory interface
- Two SD/SDIO/MMC interfaces
- Multiple internal and external oscillators
- Up to 140 fast I/Os, most 5 V-tolerant
- Multiple low-power modes
- Integrated Arm TrustZone security architecture
- Hardware hash accelerator
- True random number generator
- Two dual-port DMA controllers
- CORDIC and FMAC math accelerators
- Operating voltage range 1.71 V to 3.6 V
- Up to 24 timers
- Up to 34 communication interfaces
- Two 12-bit ADCs and one 12-bit DAC
- Serial Wire Debug and JTAG support
C24896390 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

