SEI(Stackpole Electronics Inc.) RMCF0402FT4K30
| Manufacturer | |
| MPN | RMCF0402FT4K30 |
| LCSC Part # | C2483861 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 4.3kΩ ±1% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0402FT4K30 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 9,900
9,900 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0018 | $ 0.18 |
| 1,000+ | $ 0.0017 | $ 1.70 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3kΩ | |
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 4.3kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0402F4301TS | FOJAN | 0402 | 304,000 | $0.0020 $0.0021 | ||
| 0402WGF4301TCE | UNI-ROYAL | 0402 | 111,500 | $ 0.0167 | ||
| RC0402FR-074K3L | YAGEO | 0402 | 28,000 | $ 0.0022 | ||
| 1RC0402F4301 | SAE | 0402 | 20,000 | $ 0.0018 | ||
| RTT024301FTH | RALEC | 0402 | 10,000 | $ 0.0017 | ||
| HP02WAF4301TCE | UNI-ROYAL | 0402 | 9,800 | $ 0.0012 | ||
| CQ02WGF4301TCE | UNI-ROYAL | 0402 | 9,700 | $ 0.0023 | ||
| AC0402FR-074K3L | YAGEO | 0402 | 8,600 | $ 0.0044 | ||
| AF0402FR-074K3L | YAGEO | 0402 | 7,900 | $ 0.0047 | ||
| MCR01MZPF4301 | ROHM | 0402 | 3,700 | $ 0.0025 | ||
| CRCW04024K30FKED | VISHAY | 0402 | 480 | $0.0018 $0.0176 | ||
| RMS04FT4301 | TA-I Tech | 0402 | 50 | $ 0.0013 | ||
| CR0402-FX-4301GLF | BOURNS | 0402 | 0 | $ 0.0009 | ||
| CR0402F4K30Q10Z | EVER OHMS | 0402 | 0 | $ 0.0006 | ||
| HRC0402F4301DNTO | HWA CHN | 0402 | 0 | $ 0.0007 | ||
| AECR0402F4K30K9 | RESI | 0402 | 0 | $ 0.0041 | ||
| RMC04024.3K1%N | TyoHM | 0402 | 0 | $ 0.0026 | ||
| ES02WGF4301TCE | UNI-ROYAL | 0402 | 0 | $ 0.0009 | ||
| SCR0402F4K3 | VO | 0402 | 0 | $ 0.0006 | ||
| WR04X4301FTL | Walsin | 0402 | 0 | $ 0.0018 |



