XCH ESD3N24V
| Manufacturer | XCHAsian Brands |
| MPN | ESD3N24V |
| LCSC Part # | C24833874 |
| Packaging | DFN-3L(2x2) |
| Customer # | |
| Key Attributes | 24VWM 58.6VC DFN-3L(2x2) |
| Datasheet | XCH ESD3N24V |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | XCH | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 41.2V;58.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | XCH | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 41.2V;58.6V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Clamping Voltage
- DFN2020-3L package
- Protect one I/O or power line
- Stand−off Voltage: 24V
- Response Time is Typically < 1 ns
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30kV (air), ±30KV(contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 150A (8/20us)
Applications
AI Translation
- Power supply protection
- Power management
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Computer and peripherals
In-Stock: 2,990
2,990 In stock, ships now
Minimum: 5Multiple: 5Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.0891 | $ 0.45 |
| 50+ | $ 0.071 | $ 3.55 |
| 150+ | $ 0.0619 | $ 9.29 |
| 500+ | $ 0.0551 | $ 27.55 |
| 3,000+ | $ 0.0497 | $ 149.10 |
| 6,000+ | $ 0.047 | $ 282.00 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | XCH | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 41.2V;58.6V | |
| Operating Temperature | -55℃~+125℃ | |
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | XCH | |
| Packaging | DFN-3L(2x2) | |
| Clamping Voltage | 41.2V;58.6V | |
| Operating Temperature | -55℃~+125℃ |
| Type | Description | |
|---|---|---|
| Peak Pulse Current (Ipp) | 120A@8/20us | |
| Voltage - Breakdown | 27V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 24V |
Help & FeedbackShow similar products (0) >
Features
AI Translation
- Low Clamping Voltage
- DFN2020-3L package
- Protect one I/O or power line
- Stand−off Voltage: 24V
- Response Time is Typically < 1 ns
- Transient protection for data lines to IEC 61000-4-2(ESD) ±30kV (air), ±30KV(contact) IEC 61000-4-4 (EFT) 80A (5/50ns) IEC 61000-4-5 (Lightning) 150A (8/20us)
Applications
AI Translation
- Power supply protection
- Power management
- Cell phone handsets and accessories
- Personal digital assistants (PDA’s)
- Notebooks, desktops, and servers
- Computer and peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



