KOA RK73H2BTTD4121F
| Manufacturer | |
| MPN | RK73H2BTTD4121F |
| LCSC Part # | C2483143 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 4.12kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD4121F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.12kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 10+ | $ 0.0029 | $ 0.03 |
| 30+ | $ 0.0024 | $ 0.07 |
| 100+ | $ 0.0022 | $ 0.22 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.12kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 4.12kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT064121FTP | RALEC | 1206 | 27,300 | $ 0.0039 | ||
| FRC1206F4121TS | FOJAN | 1206 | 22,700 | $0.0049 $0.0051 | ||
| SCR1206F4K12 | VO | 1206 | 5,000 | $ 0.0051 | ||
| CR1206F4K12P05Z | EVER OHMS | 1206 | 4,400 | $ 0.0055 | ||
| CR084121F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF4121V | PANASONIC | 1206 | 0 | $ 0.003 | ||
| ERJ-S08F4121V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F4121V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF4121 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT4K12 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0033 | ||
| RMCF1206FG4K12 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0045 | ||
| CRCW12064K12FKEA | VISHAY | 1206 | 0 | $ 0.0175 | ||
| CRCW12064K12FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12064K12FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| RS-06K4121FT | FH | 1206 | 0 | $ 0.0048 | ||
| 1206W4F4121T5E | UNI-ROYAL | 1206 | 0 | $ 0.0036 | ||
| WR12X4121FTL | Walsin | 1206 | 0 | $ 0.0018 | ||
| RC1206FR-074K12L | YAGEO | 1206 | 0 | $ 0.0039 | ||
| RC1206FR-134K12L | YAGEO | 1206 | 0 | $ 0.0199 | ||
| AC1206FR-074K12L | YAGEO | 1206 | 0 | $ 0.0093 |

