KOA RK73H2BTTD1872F
| Manufacturer | |
| MPN | RK73H2BTTD1872F |
| LCSC Part # | C2483132 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 18.7kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD1872F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 10+ | $ 0.0035 | $ 0.04 |
| 30+ | $ 0.003 | $ 0.09 |
| 100+ | $ 0.0027 | $ 0.27 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 18.7kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1206F1872TS | FOJAN | 1206 | 10,200 | $ 0.0056 | ||
| 1RC1206F1872 | SAE | 1206 | 4,900 | $ 0.006 | ||
| CR1206F18K7P05Z | EVER OHMS | 1206 | 1,750 | $ 0.0074 | ||
| SCR1206F18K7 | VO | 1206 | 1,600 | $ 0.0031 | ||
| RS-06K1872FT | FH | 1206 | 1,100 | $ 0.0035 | ||
| WR12X1872FTL | Walsin | 1206 | 900 | $ 0.0046 | ||
| ERJ-S08F1872V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-8ENF1872V | PANASONIC | 1206 | 0 | $ 0.0253 | ||
| ERJ-U08F1872V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF1872 | ROHM | 1206 | 0 | $ 0.0288 | ||
| RMCF1206FT18K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0032 | ||
| RMCS1206FT18K7 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0163 | ||
| CR1206-4W-1872FT | Venkel | 1206 | 0 | $ 0.0075 | ||
| CRCW120618K7FKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW120618K7FKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW120618K7FKEBC | VISHAY | 1206 | 0 | $ 0.0079 | ||
| RTT061872FTP | RALEC | 1206 | 0 | $ 0.0037 | ||
| 1206W4F1872T5E | UNI-ROYAL | 1206 | 0 | $ 0.0038 | ||
| RC1206FR-0718K7L | YAGEO | 1206 | 0 | $ 0.0044 | ||
| AC1206FR-0718K7L | YAGEO | 1206 | 0 | $ 0.0064 |

