KOA RK73H2BTTD1371F
| Manufacturer | |
| MPN | RK73H2BTTD1371F |
| LCSC Part # | C2483026 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 1.37kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD1371F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.37kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.37kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0038 | $ 0.01 |
| 10+ | $ 0.0029 | $ 0.03 |
| 30+ | $ 0.0024 | $ 0.07 |
| 100+ | $ 0.0022 | $ 0.22 |
| 500+ | $ 0.0019 | $ 0.95 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.37kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 1.37kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR1206-FX-1371ELF | BOURNS | 1206 | 18,950 | $ 0.0122 | ||
| CR1206F1K37P05Z | EVER OHMS | 1206 | 4,900 | $ 0.0056 | ||
| CQ06W4F1371T5E | UNI-ROYAL | 1206 | 3,800 | $ 0.0067 | ||
| FRC1206F1371TS | FOJAN | 1206 | 2,700 | $0.0039 $0.0055 | ||
| RS-06K1371FT | FH | 1206 | 2,400 | $ 0.0035 | ||
| SCR1206F1K37 | VO | 1206 | 700 | $ 0.0031 | ||
| 1206W4F1371T5E | UNI-ROYAL | 1206 | 600 | $ 0.0037 | ||
| RC1206FR-071K37L | YAGEO | 1206 | 300 | $ 0.0045 | ||
| CR081371F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF1371V | PANASONIC | 1206 | 0 | $ 0.0045 | ||
| ERJ-S08F1371V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F1371V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| KTR18EZPF1371 | ROHM | 1206 | 0 | $ 0.0187 | ||
| RMCF1206FT1K37 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0031 | ||
| CRCW12061K37FKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW12061K37FKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW12061K37FKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| RTT061371FTP | RALEC | 1206 | 0 | $ 0.0044 | ||
| WR12X1371FTL | Walsin | 1206 | 0 | $ 0.0041 | ||
| AC1206FR-071K37L | YAGEO | 1206 | 0 | $ 0.006 |

