KOA RK73H2BTTD4123F
| Manufacturer | |
| MPN | RK73H2BTTD4123F |
| LCSC Part # | C2482922 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 412kΩ ±1% 250mW 1206 |
| Datasheet | KOA RK73H2BTTD4123F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 412kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 412kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0044 | $ 0.01 |
| 10+ | $ 0.0035 | $ 0.04 |
| 30+ | $ 0.003 | $ 0.09 |
| 100+ | $ 0.0027 | $ 0.27 |
| 500+ | $ 0.0024 | $ 1.20 |
| 1,000+ | $ 0.0023 | $ 2.30 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 412kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 412kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| AC1206FR-07412KL | YAGEO | 1206 | 3,800 | $ 0.0069 | ||
| WR12X4123FTL | Walsin | 1206 | 3,250 | $ 0.0056 | ||
| FRC1206F4123TS | FOJAN | 1206 | 2,200 | $0.0050 $0.0055 | ||
| RTT064123FTP | RALEC | 1206 | 1,800 | $ 0.0093 | ||
| RS-06K4123FT | FH | 1206 | 1,200 | $ 0.0035 | ||
| 1206W4F4123T5E | UNI-ROYAL | 1206 | 50 | $ 0.0047 | ||
| RK73H2BRTTD4123F | KOA | 1206 | 0 | $ 0.0229 | ||
| HV732BTTD4123F | KOA | 1206 | 0 | $ 0.101 | ||
| CR084123F | Meritek | 1206 | 0 | $ 0.0034 | ||
| ERJ-8ENF4123V | PANASONIC | 1206 | 0 | $ 0.0111 | ||
| ERJ-S08F4123V | PANASONIC | 1206 | 0 | $ 0.0404 | ||
| ERJ-U08F4123V | PANASONIC | 1206 | 0 | $ 0.0395 | ||
| RVC1206FT412K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0674 | ||
| RMCF1206FT412K | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0051 | ||
| CRCW1206412KFKEA | VISHAY | 1206 | 0 | $ 0.0066 | ||
| CRCW1206412KFKTA | VISHAY | 1206 | 0 | $ 0.0227 | ||
| CRCW1206412KFKEB | VISHAY | 1206 | 0 | $ 0.0105 | ||
| CRCW1206412KFKEBC | VISHAY | 1206 | 0 | $ 0.009 | ||
| CRCW1206412KFKEAC | VISHAY | 1206 | 0 | $ 0.009 | ||
| RC1206FR-07412KL | YAGEO | 1206 | 0 | $ 0.0089 |

