KOA HV733ATTE4702F
| Manufacturer | |
| MPN | HV733ATTE4702F |
| LCSC Part # | C2482426 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 47kΩ ±1% 1W 2512 |
| Datasheet | KOA HV733ATTE4702F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.227 | $ 0.23 |
| 10+ | $ 0.181 | $ 1.81 |
| 30+ | $ 0.1613 | $ 4.84 |
| 100+ | $ 0.1367 | $ 13.67 |
| 500+ | $ 0.1258 | $ 62.90 |
| 1,000+ | $ 0.1192 | $ 119.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 47kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| 25121WF4702T4E | UNI-ROYAL | 2512 | 39,770 | $0.0497 $0.0502 | ||
| FRC2512F4702TS | FOJAN | 2512 | 13,700 | $0.0349 $0.0387 | ||
| AC2512FK-0747KL | YAGEO | 2512 | 4,010 | $ 0.0915 | ||
| RC2512FK-0747KL | YAGEO | 2512 | 2,805 | $ 0.0791 | ||
| FRR2512F4702TS | FOJAN | 2512 | 1,560 | $0.0472 $0.0674 | ||
| CR2512F47K0E04Z | EVER OHMS | 2512 | 30 | $ 0.0545 | ||
| CRCW251247K0FKEG | VISHAY | 2512 | 3 | $ 0.1948 | ||
| CR2512AFX-4702EAS | BOURNS | 2512 | 0 | $ 0.191 | ||
| RMC1K4702FTE | KAMAYA | 2512 | 0 | $ 0.0904 | ||
| HV733ARTTE4702F | KOA | 2512 | 0 | $ 1.2244 | ||
| RK73H3ATTE4702F | KOA | 2512 | 0 | $ 0.0547 | ||
| ERJ-U1TF4702U | PANASONIC | 2512 | 0 | $ 0.1493 | ||
| ERJ-1TNF4702U | PANASONIC | 2512 | 0 | $ 0.128 | ||
| ERJ-S1TF4702U | PANASONIC | 2512 | 0 | $ 0.1565 | ||
| RMCF2512FT47K0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.037 | ||
| CRGCQ2512F47K | TE Connectivity | 2512 | 0 | $ 0.0544 | ||
| CRCW251247K0FKTG | VISHAY | 2512 | 0 | $ 0.0836 | ||
| RC-12K4702FT | FH | 2512 | 0 | $ 0.0315 | ||
| RTT254702FTE | RALEC | 2512 | 0 | $ 0.0298 | ||
| HV121WF4702T4E | UNI-ROYAL | 2512 | 0 | $ 0.0639 |

