KOA HV733ATTE2005F
| Manufacturer | |
| MPN | HV733ATTE2005F |
| LCSC Part # | C2482424 |
| Packaging | 2512 |
| Customer # | |
| Key Attributes | RES 20MΩ ±1% 1W 2512 |
| Datasheet | KOA HV733ATTE2005F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 10 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
In-Stock: 3,995
3,995 In stock, ships now
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 1.198 | $ 1.20 |
| 10+ | $ 1.0046 | $ 10.05 |
| 30+ | $ 0.8965 | $ 26.90 |
| 100+ | $ 0.7768 | $ 77.68 |
| 500+ | $ 0.7228 | $ 361.40 |
| 1,000+ | $ 0.6982 | $ 698.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20MΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2512 | |
| Power(Watts) | 1W | |
| Resistance | 20MΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
C2482424 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| HV733ARTTE2005F | KOA | 2512 | 0 | $ 1.2244 | ||
| RVC2512FT20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 0.7275 | ||
| CRMA2512AF20M0FKEF | VISHAY | 2512 | 0 | $ 0.6366 | ||
| 25121WF2005T4E | UNI-ROYAL | 2512 | 0 | $ 0.0463 | ||
| HVCB2512FDD20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 2.763 | ||
| HVCB2512FTD20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 9.3698 | ||
| HVCB2512FKC20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 1.5328 | ||
| HVCB2512FTC20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 3.8348 | ||
| HVCB2512FDC20M0 | SEI(Stackpole Electronics Inc.) | 2512 | 0 | $ 11.6633 | ||
| CRMA2512AF20M0DKEF | VISHAY | 2512 | 0 | $ 1.664 |

