KOA RK73B2BTTD362J
| Manufacturer | |
| MPN | RK73B2BTTD362J |
| LCSC Part # | C2481835 |
| Packaging | 1206 |
| Customer # | |
| Key Attributes | RES 3.6kΩ ±5% 250mW 1206 |
| Datasheet | KOA RK73B2BTTD362J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.6kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0033 | $ 0.01 |
| 10+ | $ 0.0025 | $ 0.03 |
| 30+ | $ 0.0021 | $ 0.06 |
| 100+ | $ 0.0019 | $ 0.19 |
| 500+ | $ 0.0017 | $ 0.85 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.6kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1206 | |
| Power(Watts) | 250mW | |
| Resistance | 3.6kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RMS12JT362 | TA-I Tech | 1206 | 500 | $ 0.0074 | ||
| HRC1206J362 HNTN | HWA CHN | 1206 | 17,600 | $ 0.0017 | ||
| FRC1206J362 TS | FOJAN | 1206 | 5,100 | $0.0055 $0.0057 | ||
| 1RC1206J0362 | SAE | 1206 | 5,000 | $ 0.0049 | ||
| 1206 ±5% 3K6 | VO | 1206 | 4,800 | $ 0.0052 | ||
| RAT06362JTP | RALEC | 1206 | 3,500 | $ 0.0069 | ||
| RS-06K362JT | FH | 1206 | 1,100 | $ 0.0093 | ||
| 1206W4J0362T5E | UNI-ROYAL | 1206 | 800 | $ 0.0028 | ||
| FRQ1206J362 TS | FOJAN | 1206 | 400 | $0.0057 $0.006 | ||
| CR1206J3K60P05Z | EVER OHMS | 1206 | 350 | $ 0.0061 | ||
| RK73B2BRTTD362J | KOA | 1206 | 0 | $ 0.03 | ||
| ESR18EZPJ362 | ROHM | 1206 | 0 | $ 0.0147 | ||
| RMCF1206JT3K60 | SEI(Stackpole Electronics Inc.) | 1206 | 0 | $ 0.0026 | ||
| CRCW12063K60JNEAHP | VISHAY | 1206 | 0 | $ 0.0358 | ||
| CR1206J40362G | LIZ | 1206 | 0 | $ 0.0029 | ||
| SCR1206J3K6 | VO | 1206 | 0 | $ 0.0024 | ||
| QR1206J3K60P05Z | EVER OHMS | 1206 | 0 | $ 0.0084 | ||
| WR12X362JTL | Walsin | 1206 | 0 | $0.0004 $0.0034 | ||
| RC1206JR-073K6L | YAGEO | 1206 | 0 | $ 0.0054 | ||
| AC1206JR-073K6L | YAGEO | 1206 | 0 | $ 0.0041 |

