SEI(Stackpole Electronics Inc.) RMCF0201FT2K61
| Manufacturer | |
| MPN | RMCF0201FT2K61 |
| LCSC Part # | C2481812 |
| Packaging | 0201 |
| Customer # | |
| Key Attributes | RES 2.61kΩ ±1% 50mW 0201 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0201FT2K61 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.61kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.61kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 10,000
10,000 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.003 | $ 0.30 |
| 1,000+ | $ 0.0029 | $ 2.90 |
| 10,000+ | $ 0.0028 | $ 28.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.61kΩ | |
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0201 | |
| Power(Watts) | 50mW | |
| Resistance | 2.61kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 25V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±200ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT012611FTH | RALEC | 0201 | 1,900 | $ 0.0011 | ||
| 0201WMF2611TEE | UNI-ROYAL | 0201 | 100 | $ 0.0007 | ||
| RC0201DR-072K61L | YAGEO | 0201 | 19,100 | $0.0029 $0.0045 | ||
| GR0201F2K61TAG00 | GiantOhm | 0201 | 9,900 | $ 0.0009 | ||
| RC-01W2611FT | FH | 0201 | 0 | $ 0.0016 | ||
| WR02X2611FAL | Walsin | 0201 | 0 | $ 0.001 | ||
| AC0201FR-072K61L | YAGEO | 0201 | 0 | $ 0.0059 | ||
| RC0201FR-072K61L | YAGEO | 0201 | 0 | $ 0.0009 | ||
| 0201WMD2611TEE | UNI-ROYAL | 0201 | 0 | $ 0.0026 | ||
| CRCW02012K61FNED | VISHAY | 0201 | 0 | $ 0.0059 | ||
| RMC1/20-2611FPA | KAMAYA | 0201 | 0 | $ 0.0097 | ||
| RK73H1HTTC2611F | KOA | 0201 | 0 | $ 0.0073 | ||
| CR252611F | Meritek | 0201 | 0 | $ 0.0022 | ||
| 1-2176068-8 | TE Connectivity | 0201 | 0 | $ 0.0337 | ||
| CRCW02012K61FKED | VISHAY | 0201 | 0 | $ 0.0235 | ||
| ERJ-1GJF2611C | PANASONIC | 0201 | 0 | $ 0.0634 | ||
| ERJ-1GNF2611C | PANASONIC | 0201 | 0 | $ 0.0057 | ||
| ERJ-U01F2611C | PANASONIC | 0201 | 0 | $ 0.0543 | ||
| RC0201FR-072K61P | YAGEO | 0201 | 0 | $ 0.0413 | ||
| RK73H1HTTC2611D | KOA | 0201 | 0 | $ 0.0286 |
