KOA RK73H1JTTD2R49F
| Manufacturer | |
| MPN | RK73H1JTTD2R49F |
| LCSC Part # | C2481592 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 2.49Ω ±1% 125mW 0603 |
| Datasheet | KOA RK73H1JTTD2R49F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 11 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 2.49Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 2.49Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0018 | $ 0.01 |
| 10+ | $ 0.0014 | $ 0.01 |
| 30+ | $ 0.0011 | $ 0.03 |
| 500+ | $ 0.0009 | $ 0.45 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 2.49Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0603 | |
| Power(Watts) | 125mW | |
| Resistance | 2.49Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Tolerance | ±1% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SR731JRTTD2R49F | KOA | 0603 | 0 | $ 0.3204 | ||
| RC0603FR-7W2R49L | YAGEO | 0603 | 0 | $ 0.0208 | ||
| RMCP0603FT2R49 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0444 | ||
| RMCS0603FT2R49-HP | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0234 | ||
| SR731JTTD2R49F | KOA | 0603 | 0 | $ 0.0625 | ||
| ERJ-H3QF2R49V | PANASONIC | 0603 | 0 | $ 0.1925 | ||
| SG73S1JTTD2R49F | KOA | 0603 | 0 | $ 0.0191 | ||
| RCS06032R49FKEA | VISHAY | 0603 | 0 | $ 0.0259 | ||
| SG73P1JTTD2R49F | KOA | 0603 | 0 | $ 0.0191 | ||
| CRCW06032R49FKEAHP | VISHAY | 0603 | 0 | $ 0.0339 | ||
| ERJ-H3QD2R49V | PANASONIC | 0603 | 0 | $ 0.2508 |

