KOA RK73H2HTTE1621F
| Manufacturer | |
| MPN | RK73H2HTTE1621F |
| LCSC Part # | C2481500 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 1.62kΩ ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE1621F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 19 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.62kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0305 | $ 0.03 |
| 10+ | $ 0.0241 | $ 0.24 |
| 30+ | $ 0.0205 | $ 0.62 |
| 100+ | $ 0.0184 | $ 1.84 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0156 | $ 15.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.62kΩ | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 1.62kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| RTT201621FTE | RALEC | 2010 | 3,750 | $ 0.0162 | ||
| 201007F1621T4E | UNI-ROYAL | 2010 | 3,750 | $ 0.008 | ||
| RMC1/2K1621FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR021621F | Meritek | 2010 | 0 | $ 0.0622 | ||
| ERJ-U1DF1621U | PANASONIC | 2010 | 0 | $ 0.1225 | ||
| ERJ-S1DF1621U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-12SF1621U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| RMCF2010FT1K62 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMEF2010FT1K62 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| RMCS2010FT1K62 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2579 | ||
| CRCW20101K62FKEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| CRCW20101K62FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| AC2010FK-071K62L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| RC2010FK-071K62L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT1K62 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0936 | ||
| CRCW20101K62FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| RK73H2HTTE1621D | KOA | 2010 | 0 | $ 0.0886 | ||
| ERJ-U1DD1621U | PANASONIC | 2010 | 0 | $ 0.1795 | ||
| ERJ-S1DD1621U | PANASONIC | 2010 | 0 | $ 0.2219 |

