KOA SG732ATTD1R0K
| Manufacturer | |
| MPN | SG732ATTD1R0K |
| LCSC Part # | C2481155 |
| Packaging | 0805 |
| Customer # | |
| Key Attributes | RES 1Ω ±10% 125mW 0805 |
| Datasheet | KOA SG732ATTD1R0K |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0277 | $ 0.03 |
| 10+ | $ 0.0219 | $ 0.22 |
| 30+ | $ 0.0186 | $ 0.56 |
| 100+ | $ 0.0167 | $ 1.67 |
| 500+ | $ 0.015 | $ 7.50 |
| 1,000+ | $ 0.0141 | $ 14.10 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1Ω | |
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 0805 | |
| Power(Watts) | 125mW | |
| Resistance | 1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Tolerance | ±10% | |
| Temperature Coefficient | ±400ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0805J1R0TS | FOJAN | 0805 | 2,773,400 | $ 0.0039 | ||
| HRC0805J1R0 FNTN | HWA CHN | 0805 | 28,700 | $ 0.0021 | ||
| 1RC0805J0109 | SAE | 0805 | 14,300 | $ 0.0027 | ||
| CR0805J1R00P05S | EVER OHMS | 0805 | 5,000 | $ 0.0041 | ||
| FRR0805J1R0 TS | FOJAN | 0805 | 5,000 | $ 0.007 | ||
| FRQ0805J1R0 TS | FOJAN | 0805 | 4,100 | $0.0041 $0.0043 | ||
| RMC080515%N | TyoHM | 0805 | 200 | $ 0.0038 | ||
| CRGCQ0805J1R0 | TE Connectivity | 0805 | 100 | $ 0.0078 | ||
| AS05W2J010JT5E | UNI-ROYAL | 0805 | 4,650 | $ 0.0206 | ||
| WR08X1R0JTL | Walsin | 0805 | 39 | $0.0014 $0.0019 | ||
| CRCW08051R00KNEAIF | VISHAY | 0805 | 0 | $ 0.0943 | ||
| SR0805KR-071RL | YAGEO | 0805 | 0 | $ 0.0124 | ||
| SR0805KR-7W1RL | YAGEO | 0805 | 0 | $ 0.0323 | ||
| CR0805AJ/-1R0EAS | BOURNS | 0805 | 0 | $ 0.007 | ||
| SFR10EZPJ1R0 | ROHM | 0805 | 0 | $ 0.0105 | ||
| TRR10EZPJ1R0 | ROHM | 0805 | 0 | $ 0.0548 | ||
| RMS10JT1R0 | TA-I Tech | 0805 | 0 | $ 0.0071 | ||
| SCR0805J1R | VO | 0805 | 0 | $ 0.0021 | ||
| AS08J1R00ET | Ohmite | 0805 | 0 | $ 0.0253 | ||
| CRGS0805J1R0 | TE Connectivity | 0805 | 0 | $ 0.0377 |

