KOA RK73H2HTTE68R1F
| Manufacturer | |
| MPN | RK73H2HTTE68R1F |
| LCSC Part # | C2481060 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 68.1Ω ±1% 750mW 2010 |
| Datasheet | KOA RK73H2HTTE68R1F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 68.1Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 68.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0305 | $ 0.03 |
| 10+ | $ 0.0241 | $ 0.24 |
| 30+ | $ 0.0205 | $ 0.62 |
| 100+ | $ 0.0184 | $ 1.84 |
| 500+ | $ 0.0166 | $ 8.30 |
| 1,000+ | $ 0.0156 | $ 15.60 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 68.1Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 68.1Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| CR2010F68R1E04Z | EVER OHMS | 2010 | 850 | $ 0.0155 | ||
| RMC1/2K68R1FTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| CR0268R1F | Meritek | 2010 | 0 | $ 0.0255 | ||
| ERJ-S1DF68R1U | PANASONIC | 2010 | 0 | $ 0.1488 | ||
| ERJ-U1DF68R1U | PANASONIC | 2010 | 0 | $ 0.1193 | ||
| ERJ-12SF68R1U | PANASONIC | 2010 | 0 | $ 0.0474 | ||
| RMCF2010FT68R1 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0412 | ||
| RMCS2010FT68R1 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.2577 | ||
| RMEF2010FT68R1 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.3815 | ||
| CRCW201068R1FKEF | VISHAY | 2010 | 0 | $ 0.0247 | ||
| CRCW201068R1FKTF | VISHAY | 2010 | 0 | $ 0.1132 | ||
| 201007F681JT4E | UNI-ROYAL | 2010 | 0 | $ 0.008 | ||
| AC2010FK-0768R1L | YAGEO | 2010 | 0 | $ 0.0487 | ||
| AF2010FK-0768R1L | YAGEO | 2010 | 0 | $ 0.2922 | ||
| RC2010FK-0768R1L | YAGEO | 2010 | 0 | $ 0.0255 | ||
| RMCP2010FT68R1 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0935 | ||
| CRGH2010F68R1 | TE Connectivity | 2010 | 0 | $ 0.0882 | ||
| CRCW201068R1FKEFHP | VISHAY | 2010 | 0 | $ 0.1509 | ||
| ERJ-S1DD68R1U | PANASONIC | 2010 | 0 | $ 0.2357 | ||
| ERJ-U1DD68R1U | PANASONIC | 2010 | 0 | $ 0.1907 |

