SEI(Stackpole Electronics Inc.) RNCF0402DTE8K20
| Manufacturer | |
| MPN | RNCF0402DTE8K20 |
| LCSC Part # | C2480837 |
| Packaging | 0402 |
| Customer # | |
| Key Attributes | RES 8.2kΩ ±0.5% 62.5mW 0402 |
| Datasheet | SEI(Stackpole Electronics Inc.) RNCF0402DTE8K20 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0119 | $ 0.01 |
| 200+ | $ 0.0046 | $ 0.92 |
| 500+ | $ 0.0045 | $ 2.25 |
| 1,000+ | $ 0.0044 | $ 4.40 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ | |
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0402 | |
| Power(Watts) | 62.5mW | |
| Resistance | 8.2kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 50V | |
| Type | Thin Film Resistor | |
| Tolerance | ±0.5% | |
| Temperature Coefficient | ±25ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| ARG02BTC8201 | Viking | 0402 | 18,620 | $ 0.0226 | ||
| ERA2AEB822X | PANASONIC | 0402 | 17,705 | $ 0.1081 | ||
| RT0402BRD078K2L | YAGEO | 0402 | 15,300 | $ 0.0281 | ||
| AT0402BRD078K2L | YAGEO | 0402 | 1,360 | $ 0.0502 | ||
| TNPW04028K20BEED | VISHAY | 0402 | 1,755 | $ 0.0865 | ||
| ERA-2AED822X | PANASONIC | 0402 | 0 | $ 0.0737 | ||
| RNCF0402DKE8K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0255 | ||
| MCS04020D8201DE000 | VISHAY | 0402 | 0 | $ 0.0371 | ||
| TNPW04028K20DEED | VISHAY | 0402 | 0 | $ 0.0422 | ||
| ERA-2AEC8201X | PANASONIC | 0402 | 0 | $ 0.0879 | ||
| RT0402CRD078K2L | YAGEO | 0402 | 0 | $ 0.0366 | ||
| AT0402CRD078K2L | YAGEO | 0402 | 0 | $ 0.0785 | ||
| MCS04020C8201DE000 | VISHAY | 0402 | 0 | $ 0.0219 | ||
| RN73R1ETTP8201B25 | KOA | 0402 | 0 | $ 0.0475 | ||
| RNCF0402BTE8K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0456 | ||
| RNCF0402BKE8K20 | SEI(Stackpole Electronics Inc.) | 0402 | 0 | $ 0.0721 | ||
| MCS04020D8201BE100 | VISHAY | 0402 | 0 | $ 0.1443 | ||
| RN73R1ETTP8201D25 | KOA | 0402 | 0 | $ 0.0481 | ||
| RG1005P-822-D-T10 | SUSUMU | 0402 | 0 | $ 0.0156 | ||
| AT0402DRD078K2L | YAGEO | 0402 | 0 | $ 0.09 |

