KOA RK73H2ETTD8660F
| Manufacturer | |
| MPN | RK73H2ETTD8660F |
| LCSC Part # | C2480654 |
| Packaging | 1210 |
| Customer # | |
| Key Attributes | RES 866Ω ±1% 500mW 1210 |
| Datasheet | KOA RK73H2ETTD8660F |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 866Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0174 | $ 0.02 |
| 10+ | $ 0.0137 | $ 0.14 |
| 30+ | $ 0.0117 | $ 0.35 |
| 100+ | $ 0.0105 | $ 1.05 |
| 500+ | $ 0.0094 | $ 4.70 |
| 1,000+ | $ 0.0089 | $ 8.90 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 866Ω | |
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 1210 | |
| Power(Watts) | 500mW | |
| Resistance | 866Ω |
| Type | Description | |
|---|---|---|
| Voltage Rating | - | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC1210F8660TS | FOJAN | 1210 | 9,750 | $0.0092 $0.0102 | ||
| AC1210FR-07866RL | YAGEO | 1210 | 4,800 | $ 0.0299 | ||
| RTT128660FTP | RALEC | 1210 | 1,200 | $ 0.0136 | ||
| RMC1/4K8660FTE | KAMAYA | 1210 | 0 | $ 0.0298 | ||
| RK73H2ERTTD8660F | KOA | 1210 | 0 | $ 0.2118 | ||
| CR048660F | Meritek | 1210 | 0 | $ 0.0129 | ||
| ERJ-U14F8660U | PANASONIC | 1210 | 0 | $ 0.0626 | ||
| ERJ-14NF8660U | PANASONIC | 1210 | 0 | $ 0.0286 | ||
| ERJ-S14F8660U | PANASONIC | 1210 | 0 | $ 0.096 | ||
| ERJ-P14F8660U | PANASONIC | 1210 | 0 | $ 0.0698 | ||
| RMCF1210FT866R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0206 | ||
| RMEF1210FT866R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.2343 | ||
| RMCP1210FT866R | SEI(Stackpole Electronics Inc.) | 1210 | 0 | $ 0.0801 | ||
| CRCW1210866RFKEA | VISHAY | 1210 | 0 | $ 0.0207 | ||
| CRCW1210866RFKTA | VISHAY | 1210 | 0 | $ 0.0719 | ||
| CR1210F866RP05Z | EVER OHMS | 1210 | 0 | $ 0.013 | ||
| 1210W2F8660T5E | UNI-ROYAL | 1210 | 0 | $ 0.0135 | ||
| AF1210FR-07866RL | YAGEO | 1210 | 0 | $ 0.0287 | ||
| RC1210FR-07866RL | YAGEO | 1210 | 0 | $ 0.0158 | ||
| CRCW1210866RFKEAHP | VISHAY | 1210 | 0 | $ 0.0768 |

