KOA RK73B2HTTE753J
| Manufacturer | |
| MPN | RK73B2HTTE753J |
| LCSC Part # | C2480576 |
| Packaging | 2010 |
| Customer # | |
| Key Attributes | RES 75kΩ ±5% 750mW 2010 |
| Datasheet | KOA RK73B2HTTE753J |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 0.0239 | $ 0.02 |
| 10+ | $ 0.0189 | $ 0.19 |
| 30+ | $ 0.0161 | $ 0.48 |
| 100+ | $ 0.0144 | $ 1.44 |
| 500+ | $ 0.013 | $ 6.50 |
| 1,000+ | $ 0.0122 | $ 12.20 |
Standard Packaging4000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75kΩ | |
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | KOA | |
| Packaging | 2010 | |
| Power(Watts) | 750mW | |
| Resistance | 75kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 200V | |
| Type | Thick Film Resistor | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±200ppm/℃ |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| SCR2010J75K | VO | 2010 | 300 | $ 0.0114 | ||
| FRC2010J753 TS | FOJAN | 2010 | 5,350 | $0.0178 $0.0187 | ||
| GR2010J75KT4G00 | GiantOhm | 2010 | 3,700 | $ 0.0135 | ||
| 201007J0753T4E | UNI-ROYAL | 2010 | 1,950 | $0.0106 $0.0129 | ||
| RTT20753JTE | RALEC | 2010 | 80 | $ 0.0198 | ||
| RC2010JK-0775KL | YAGEO | 2010 | 50 | $ 0.0155 | ||
| RMCF2010JT75K0 | SEI(Stackpole Electronics Inc.) | 2010 | 0 | $ 0.0217 | ||
| AA2010JK-0775KL | YAGEO | 2010 | 0 | $ 0.0534 | ||
| CR2010J75K0E04Z | EVER OHMS | 2010 | 0 | $ 0.0176 | ||
| WR20X753JTL | Walsin | 2010 | 0 | $ 0.0149 | ||
| AF2010JK-0775KL | YAGEO | 2010 | 0 | $ 0.0667 | ||
| CRGH2010J75K | TE Connectivity | 2010 | 0 | $ 0.0545 | ||
| HP101WJ0753T4E | UNI-ROYAL | 2010 | 0 | $ 0.0276 | ||
| RK73B2HTTE753G | KOA | 2010 | 0 | $ 0.0383 | ||
| RMC1/2-753JTE | KAMAYA | 2010 | 0 | $ 0.033 | ||
| ERJ-U1DJ753U | PANASONIC | 2010 | 0 | $ 0.0838 | ||
| ERJ-12ZYJ753U | PANASONIC | 2010 | 0 | $ 0.0711 | ||
| ERJ-S1DJ753U | PANASONIC | 2010 | 0 | $ 0.1032 | ||
| CRCW201075K0JNEF | VISHAY | 2010 | 0 | $ 0.0461 | ||
| CRCW201075K0JNTF | VISHAY | 2010 | 0 | $ 0.0988 |

