SEI(Stackpole Electronics Inc.) RMCF0603FT68K1
| Manufacturer | |
| MPN | RMCF0603FT68K1 |
| LCSC Part # | C2479551 |
| Packaging | 0603 |
| Customer # | |
| Key Attributes | RES 68.1kΩ ±1% 100mW 0603 |
| Datasheet | SEI(Stackpole Electronics Inc.) RMCF0603FT68K1 |
| RoHS Compliance | 2 documents available |
| Alternative Parts | 20 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68.1kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
In-Stock: 400
400 In stock, ships now
Minimum: 100Multiple: 100Sales Unit: Piece
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 100+ | $ 0.0025 | $ 0.25 |
| 1,000+ | $ 0.0024 | $ 2.40 |
| 10,000+ | $ 0.0023 | $ 23.00 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68.1kΩ | |
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
| Type | Description | |
|---|---|---|
| Category | Passives/Resistors/Chip Resistor - Surface Mount | |
| Manufacturer | SEI(Stackpole Electronics Inc.) | |
| Packaging | 0603 | |
| Power(Watts) | 100mW | |
| Resistance | 68.1kΩ |
| Type | Description | |
|---|---|---|
| Voltage Rating | 75V | |
| Operating Temperature | -55℃~+155℃ | |
| Type | Thick Film Resistor | |
| Temperature Coefficient | ±100ppm/℃ | |
| Tolerance | ±1% |
Help & FeedbackShow similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8533211000 |
| USHTS | 8533210020 |
| TARIC | 8533210000 |
| Type | Details |
|---|---|
| CAHTS | 8533210000 |
| BRHTS | 85332110 |
| INHTS | 85332111 |
| MXHTS | 8533.21.01 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| FRC0603F6812TS | FOJAN | 0603 | 323,300 | $ 0.0017 | ||
| CRCW060368K1FKEA | VISHAY | 0603 | 8,000 | $ 0.0084 | ||
| GR0603F68K1T5G00 | GiantOhm | 0603 | 4,900 | $ 0.0015 | ||
| WR06X6812FTL | Walsin | 0603 | 4,900 | $ 0.0055 | ||
| 1RC0603F6812 | SAE | 0603 | 3,900 | $ 0.002 | ||
| AC0603FR-0768K1L | YAGEO | 0603 | 3,900 | $ 0.0043 | ||
| CL0603FN68K1P | CHANGLONG | 0603 | 400 | $ 0.0013 | ||
| CR0603-FX-6812ELF | BOURNS | 0603 | 0 | $ 0.004 | ||
| RK73H1JTTD6812F | KOA | 0603 | 0 | $ 0.0047 | ||
| RMCF0603FG68K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0015 | ||
| RMCS0603FT68K1 | SEI(Stackpole Electronics Inc.) | 0603 | 0 | $ 0.0051 | ||
| CRCW060368K1FKEAC | VISHAY | 0603 | 0 | $ 0.0027 | ||
| RCS060368K1FKEA | VISHAY | 0603 | 0 | $ 0.011 | ||
| RTT036812FTP | RALEC | 0603 | 0 | $ 0.0012 | ||
| 0603WAF6812T5E | UNI-ROYAL | 0603 | 0 | $ 0.0025 | ||
| RC0603FR-0768K1L | YAGEO | 0603 | 0 | $ 0.0042 | ||
| AF0603FR-0768K1L | YAGEO | 0603 | 0 | $ 0.0045 | ||
| 0603WAD6812T5E | UNI-ROYAL | 0603 | 0 | $ 0.006 | ||
| AA0603FR-0768K1L | YAGEO | 0603 | 0 | $ 0.01 | ||
| ERJ3EKF6812V | PANASONIC | 0603 | 0 | $ 0.0078 |



