TOREX XC9135C29CDR-G
| Manufacturer | |
| MPN | XC9135C29CDR-G |
| LCSC Part # | C2478816 |
| Packaging | USPB-10(2.6x2.9) |
| Customer # | |
| Key Attributes | 1.2MHz Boost Fixed 500mA 2.9V USPB-10(2.6x2.9) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | TOREX XC9135C29CDR-G |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 2.9V | |
| Quiescent Current | 36uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 2.9V | |
| Quiescent Current | 36uA |
Introduction
XC9135/XC9136 series are synchronous step-up DC/DC converters with a 0.2Ω(TYP.) N-channel driver transistor and a 0.2Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 33Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. During the operation of a shutdown, the load disconnection function enables to cut the current conduction path from the input to the output. The output voltage is selectable in 0.1V increments within 1.8~5.0V (±2.0% accuracy). The UVLO function of the XC9135 series is capable to reduce leaking potassium hydroxide by stopping IC operation while battery voltage is declining. The release voltages of UVLO are 0.85V (±6.0% accuracy) and 1.6V (±3.0% accuracy), and selectable voltages range of 0.9V~3.0V.
Features
- Input Voltage Range: 0.65V~5.5V
- Fixed Output Voltages: 1.8V~5.0V(0.1V increments)
- Oscillation Frequency: 1.2MHz(± 15%)
- Input Current: 1.0A
- Output Current: 500mA @Vout = 3.3V, Vin = 1.8V (TYP.)
- Control Mode Selection: PWM or Auto PWM/PFM
- Load Transient Response: 100mV @Vout = 3.3V, Vin = 1.8V, Iout = 1mA - 200mA
- Protection Circuits: Thermal shutdown, Over-current limit, Integral latch method
- Soft-start
- Load Disconnection Function, Auto Discharge Function
- Flag-out Function, UVLO
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Package: USP-10B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Digital audio equipments
- Digital still cameras / Camcorders
- Computer mouses
- Multi-function power supplies
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.0913 | $ 1.09 |
| 200+ | $ 0.423 | $ 84.60 |
| 500+ | $ 0.4075 | $ 203.75 |
| 1,000+ | $ 0.3998 | $ 399.80 |
Standard Packaging3000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch | |
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 2.9V | |
| Quiescent Current | 36uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | USPB-10(2.6x2.9) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Boost | |
| Number of Outputs | 1 | |
| Features | Load disconnect;Overcurrent Protection;Protection latch |
| Type | Description | |
|---|---|---|
| Output Type | Fixed | |
| Topology | Boost | |
| Operating Voltage | 650mV~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 500mA | |
| Output Voltage | 2.9V | |
| Quiescent Current | 36uA |
Introduction
XC9135/XC9136 series are synchronous step-up DC/DC converters with a 0.2Ω(TYP.) N-channel driver transistor and a 0.2Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 33Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. During the operation of a shutdown, the load disconnection function enables to cut the current conduction path from the input to the output. The output voltage is selectable in 0.1V increments within 1.8~5.0V (±2.0% accuracy). The UVLO function of the XC9135 series is capable to reduce leaking potassium hydroxide by stopping IC operation while battery voltage is declining. The release voltages of UVLO are 0.85V (±6.0% accuracy) and 1.6V (±3.0% accuracy), and selectable voltages range of 0.9V~3.0V.
Features
- Input Voltage Range: 0.65V~5.5V
- Fixed Output Voltages: 1.8V~5.0V(0.1V increments)
- Oscillation Frequency: 1.2MHz(± 15%)
- Input Current: 1.0A
- Output Current: 500mA @Vout = 3.3V, Vin = 1.8V (TYP.)
- Control Mode Selection: PWM or Auto PWM/PFM
- Load Transient Response: 100mV @Vout = 3.3V, Vin = 1.8V, Iout = 1mA - 200mA
- Protection Circuits: Thermal shutdown, Over-current limit, Integral latch method
- Soft-start
- Load Disconnection Function, Auto Discharge Function
- Flag-out Function, UVLO
- Output Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40℃ ~ +85℃
- Package: USP-10B
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Digital audio equipments
- Digital still cameras / Camcorders
- Computer mouses
- Multi-function power supplies
C2478816 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9136E29CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135K29CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N29CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135A29CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B29CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136E28CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135K28CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136E30CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N30CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135C28CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135K30CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 0.778 | ||
| XC9135A28CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B30CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B28CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9136E27CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9135K31CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N31CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0913 | ||
| XC9135B27CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 1.0728 | ||
| XC9136N27CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 2.2594 | ||
| XC9135A30CDR-G | TOREX | USPB-10(2.6x2.9) | 0 | $ 2.2597 |

