LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD

TOREX XC9135K50CDR-G

Manufacturer
MPN
XC9135K50CDR-G
LCSC Part #
C2477112
Packaging
USPB-10(2.6x2.9)
Customer #
Key Attributes
1.2MHz Boost Fixed 5V 500mA USPB-10(2.6x2.9) Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetTOREX XC9135K50CDR-G
Alternative Parts5
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerTOREX
PackagingUSPB-10(2.6x2.9)
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching1.2MHz
FunctionBoost
Number of Outputs1
FeaturesOvercurrent Protection;Protection latch;Load disconnect;Light load efficient mode
Output TypeFixed
TopologyBoost
Operating Voltage650mV~5.5V
Switch tube (built-in/external)Built-in
Output Voltage5V
Output Current500mA
Quiescent Current35uA

Introduction

AI Translation

XC9135/XC9136 series are synchronous step-up DC/DC converters with a 0.2Ω(TYP.) N-channel driver transistor and a 0.2Ω (TYP.) synchronous P-channel switching transistor built-in. A highly efficient and stable current can be supplied up to 1.0A by reducing ON resistance of the built-in transistors. The series are able to start operation under the condition which has 0.9V input voltage to generate 3.3V output voltage with a 33Ω load resistor, suitable for mobile equipment using only one Alkaline battery or one Nickel metal hydride battery. During the operation of a shutdown, the load disconnection function enables to cut the current conduction path from the input to the output. The output voltage is selectable in 0.1V increments within 1.8~5.0V (±2.0% accuracy). The UVLO function of the XC9135 series is capable to reduce leaking potassium hydroxide by stopping IC operation while battery voltage is declining. The release voltages of UVLO are 0.85V (±6.0% accuracy) and 1.6V (±3.0% accuracy), and selectable voltages range of 0.9V~3.0V.

Features

AI Translation
  • Input Voltage Range: 0.65V~5.5V
  • Fixed Output Voltages: 1.8V~5.0V(0.1V increments)
  • Oscillation Frequency: 1.2MHz(± 15%)
  • Input Current: 1.0A
  • Output Current: 500mA @Vout = 3.3V, Vin = 1.8V (TYP.)
  • Control Mode Selection: PWM or Auto PWM/PFM
  • Load Transient Response: 100mV @Vout = 3.3V, Vin = 1.8V, Iout = 1mA - 200mA
  • Protection Circuits: Thermal shutdown, Over-current limit, Integral latch method
  • Soft-start
  • Load Disconnection Function, Auto Discharge Function
  • Flag-out Function, UVLO
  • Output Capacitor: Ceramic Capacitor
  • Operating Ambient Temperature: -40℃ ~ +85℃
  • Package: USP-10B
  • Environmentally Friendly: EU RoHS Compliant, Pb Free

Applications

AI Translation
  • Digital audio equipments
  • Digital still cameras / Camcorders
  • Computer mouses
  • Multi-function power supplies