TOREX XC9259B3CC1R-G
| Manufacturer | |
| MPN | XC9259B3CC1R-G |
| LCSC Part # | C2474185 |
| Packaging | XFLGA-8 |
| Customer # | |
| Key Attributes | 1.2MHz Step-down type Fixed 3.25V 1A XFLGA-8 Voltage Regulators - DC DC Switching Regulators |
| Datasheet | TOREX XC9259B3CC1R-G |
| Alternative Parts | 20 |
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XFLGA-8 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1A | |
| Quiescent Current | 15uA;40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XFLGA-8 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1A | |
| Quiescent Current | 15uA;40uA |
Introduction
The XC9259 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. The operation mode is HISAT-COT (*) control, which has an excellent transient response. PWM control or PWM/PFM auto switching control can be selected at the MODE pin, and a high-speed response, low ripple, and high efficiency are achieved across the entire load range (from light loads to heavy loads). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. The package is the ultra-small 1.2mm×1.4mm×h0.3mm (LGA-8B01).
Features
- Input Voltage Range: 2.5V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
- Oscillation Frequency: 1.2MHz, 6.0MHz
- Output Current: 1A
- Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control, PWM/PFM Auto
- Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
- Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +105°C
- Package: LGA-8B01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile phones
- Bluetooth headsets
- Smart phones, Personal digital assistance
- Portable game consoles
- Digital still cameras, Camcorders
- Point-of-Load (POL)
- Wearable devices
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.2148 | $ 1.21 |
| 200+ | $ 0.4708 | $ 94.16 |
| 500+ | $ 0.4538 | $ 226.90 |
| 1,000+ | $ 0.4461 | $ 446.10 |
Standard Packaging5000/Full Reel | ||
Products Specifications
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XFLGA-8 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1A | |
| Quiescent Current | 15uA;40uA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | TOREX | |
| Packaging | XFLGA-8 | |
| Operating Temperature | -40℃~+105℃@(TA) | |
| Frequency - Switching | 1.2MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch;Output discharge;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2.5V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3.25V | |
| Output Current | 1A | |
| Quiescent Current | 15uA;40uA |
Introduction
The XC9259 series is a group of synchronous-rectification type DC/DC converters with a built-in P-channel MOS driver transistor and N-channel MOS switching transistor, designed to allow the use of ceramic capacitors. Output voltage is internally set in a range from 0.8V to 3.6V (accuracy: ±2.0%) increments of 0.05V. The device provides a high efficiency, stable power supply with an output current of 1.0A to be configured using only a coil and two capacitors connected externally. Oscillation frequency is set to 1.2MHz or 6.0MHz can be selected for suiting to your particular application. The operation mode is HISAT-COT (*) control, which has an excellent transient response. PWM control or PWM/PFM auto switching control can be selected at the MODE pin, and a high-speed response, low ripple, and high efficiency are achieved across the entire load range (from light loads to heavy loads). During stand-by, all circuits are shutdown to reduce current consumption to as low as 1.0μA or less. As for the soft-start function as fast as 0.3ms in typical for quick turn-on. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage becomes 2.00V or lower. The B types integrate CL High Speed discharge function which enables the electric charge at the output capacitor CL to be discharged via the internal discharge. The package is the ultra-small 1.2mm×1.4mm×h0.3mm (LGA-8B01).
Features
- Input Voltage Range: 2.5V ~ 5.5V
- Output Voltage Range: 0.8V ~ 3.6V (±2.0%)
- Oscillation Frequency: 1.2MHz, 6.0MHz
- Output Current: 1A
- Control Methods: HiSAT-COT Control, 100% Duty Cycle, PWM Control, PWM/PFM Auto
- Protection Circuits: Thermal Shutdown, Current Limit (Pendent character), Short Circuit Protection (Type B), Soft-Start, UVLO, CL High Speed Discharge (Type B)
- Capacitor: Ceramic Capacitor
- Operating Ambient Temperature: -40°C ~ +105°C
- Package: LGA-8B01
- Environmentally Friendly: EU RoHS Compliant, Pb Free
Applications
- Mobile phones
- Bluetooth headsets
- Smart phones, Personal digital assistance
- Portable game consoles
- Digital still cameras, Camcorders
- Point-of-Load (POL)
- Wearable devices
C2474185 EasyEDA Library
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|
| XC9259B3DC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A3CC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A33C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B33C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B32C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A3BC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B3BC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9262A3CC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2133 | ||
| XC9259B33E1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B32E1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A32E1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A33E1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A31C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B34C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259B31C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9259A2MC1R-G | TOREX | XFLGA-8 | 0 | $ 1.2148 | ||
| XC9262B33C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2133 | ||
| XC9262B32C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2133 | ||
| XC9262A32C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2133 | ||
| XC9262A33C1R-G | TOREX | XFLGA-8 | 0 | $ 1.2133 |

