LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Nisshinbo Micro Devices Inc. RP504L181D-TR product image
Images for reference only

Nisshinbo Micro Devices Inc. RP504L181D-TR

Manufacturer
MPN
RP504L181D-TR
LCSC Part #
C2472560
Packaging
DFN1616-6-EP
Customer #
Key Attributes
2.25MHz Step-down type Fixed 600mA 1.8V DFN1616-6-EP Voltage Regulators - DC DC Switching Regulators RoHS
DatasheetNisshinbo Micro Devices Inc. RP504L181D-TR
Alternative Parts10
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.2241$ 1.22
200+$ 0.4739$ 94.78
500+$ 0.4569$ 228.45
1,000+$ 0.4492$ 449.20
Standard Packaging5000/Full Reel
Better price for more quantity?
$

Products Specifications

All
TypeDescription
CategoryIntegrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators
ManufacturerNisshinbo Micro Devices Inc.
PackagingDFN1616-6-EP
Operating Temperature-40℃~+85℃@(TA)
Frequency - Switching2.25MHz
FunctionStep-down type
Number of Outputs1
FeaturesCycle-by-cycle current limiting;Protection latch;Output discharge;Light load efficient mode;Overcurrent Protection
TopologyBuck
Output TypeFixed
Operating Voltage2.3V~5.5V
Switch tube (built-in/external)Built-in
Output Current600mA
Output Voltage1.8V
Quiescent Current25uA

Introduction

AI Translation

The RP504x is a low supply current CMOS-based PWM/VFM step-down DC/DC converter with synchronous rectifier featuring 600 mA output current. Internally, a single converter consists of an oscillator, a reference voltage unit, an error amplifier, a switching control circuit, a mode control circuit (RP504xxx1A/D), a soft-start circuit, a Latch-type protection circuit, an under voltage lockout (UVLO) circuit and switching transistors. The RP504x is employing synchronous rectification for improving the efficiency of rectification by replacing diodes with built-in switching transistors. Using synchronous rectification not only increases circuit performance but also allows a design to reduce parts count. Power controlling method can be selected from forced PWM control type or PWM/VFM auto switching control type by inputting a signal to the MODE pin. In low output current, forced PWM control switches at fixed frequency rate in order to reduce noise. Likewise, in low output current, PWM/VFM auto switching control automatically switches from PWM mode to VFM mode in order to achieve high efficiency. Output voltage is internally fixed type which allows output voltages that range from 0.8 V to 3.3 V in 0.1 V step. The output voltage accuracy is as high as ±1.5% or ±18 mV. Protection circuits included in the RP504x are overcurrent protection circuit and latch type protection circuit. Overcurrent protection circuit supervises the inductor peak current in each switching cycle, and if the current exceeds the LX current limit (ILXLIM), it turns off P-channel Tr. Latch type protection circuit latches the built-in driver to the OFF state and stops the operation of the step-down DC/DC converter if the overcurrent status continues or VOUT continues being the half of the setting voltage for equal or longer than protection delay time (tprot). To cancel the latch type protection circuit, select the standby mode or the active mode with the CE pin, or drop the power supply voltage below the UVLO detector threshold. The RP504x is offered in 6-pin DFN(PLP)1216-6F, 6-pin DFN1616-6B and 5-pin SOT-23-5 packages which achieve the smallest possible footprint solution on boards where area is limited.

Features

AI Translation
  • Supply Current: Typ. 25 μA in VFM mode without any load
  • Standby Current: Max. 5 μA
  • Input Voltage Range: 2.3 V to 5.5 V (VOUT ≥ 1.0 V)
  • Output Voltage Range: 0.8 V to 3.3 V in 0.1 V step
  • Output Voltage Accuracy: ±1.5% (VOUT ≥ 1.2 V), ±18 mV (VOUT < 1.2 V)
  • Temperature-Drift Coefficient of Output Voltage: Typ. ±40 ppm/°C
  • Oscillator Frequency: Typ. 2.25 MHz
  • Oscillator Maximum Duty Cycle: Min. 100%
  • Built-in Driver ON Resistance: Typ. Pch. 0.34 Ω, Nch. 0.43 Ω (VIN = 3.6 V)
  • UVLO Detector Threshold: Typ. 2.0 V
  • Soft Start Time: Typ. 0.15 ms
  • LX Current Limit: Typ. 900 mA
  • Latch-type Protection Circuit: Typ. 1.5 ms
  • Auto-discharge Function: Only for RP504xxxxD
  • Power Controlling Method: forced PWM control or PWM/VFM auto switching control
  • MODE Pin: “H”: forced PWM control, “L”: PWM/VFM auto switching control
  • Package: DFN1616-6B, DFN(PLP)1216-6F, SOT-23-5

Applications

AI Translation
  • Power source for battery-powered equipment.
  • Power source for hand-held communication equipment, cameras, VCRs, camcorders.
  • Power source for HDD, portable equipment.

Alternative Parts

MPNManufacturerPackagingAvailabilityUnit Price
RP504L191D-TRNisshinbo Micro Devices Inc.DFN1616-6B0$ 1.2241
RP503L182A-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.3368
RP503L181A-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.3368
RP500L182A-TRNisshinbo Micro Devices Inc.DFN1616-60$ 1.3368
RP500L184A-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.3368
RP504L151D-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.2241
RP503L192A-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.3368
ISL9104AIRUCZ-TRENESASDFN-6(1.6x1.6)0$ 1.1253
RP503L152A-TRNisshinbo Micro Devices Inc.DFN1616-60$ 1.3368
RP503L211A-TRNisshinbo Micro Devices Inc.DFN1616-6-EP0$ 1.3368