TOREX XC9265A25B4R-G
| Hersteller | |
| Herst.-Teilenr. | XC9265A25B4R-G |
| LCSC-Nr. | C2470520 |
| Verp. | USPEL-6(1.8x2) |
| Kundennummer | |
| Hauptmerkm. | Step-down type Fixed 200mA 2.5V USPEL-6(1.8x2) Voltage Regulators - DC DC Switching Regulators RoHS |
| Datenblatt | |
| RoHS-Konformität | 1 Dokumente verfügbar |
| Alternative Teile | 20 |
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2.5V |
Beschreibung
XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Merkmale
- Input Voltage Range: 2.0V ~ 6.0V
- Output Voltage Setting: 1.0V ~ 4.0V (±2.0%, 0.05V step increments)
- Output Current: 200mA(XC9265A/C) 50mA(XC9265B/D)
- 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- 0.50μA @ VOUT(T) = 1.8V (TYP.)
- PFM control
- 50mV (VIN = 3.6V, VOUT = 1.8V, IOUT = 10μA - 50mA)
- 330mA(XC9265A/C), 180mA(XC9265B/D) Short Protection
- CL Discharge(XC9265C/D)
- UVLO
- Ceramic Capacitor Compatible
- -40 ~ +85°C
- SOT-25, USP-6EL
- EU RoHS compliant, Pb Free
Anwendungen
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Back up power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
| Stk. | E-Preis(Nur als Referenz) | Gesamtbetrag |
|---|---|---|
| 1+ | $ 0.724 | $ 0.72 |
| 200+ | $ 0.281 | $ 56.20 |
| 500+ | $ 0.2717 | $ 135.85 |
| 1,000+ | $ 0.2655 | $ 265.50 |
Standardgehäuse3000/Full Reel | ||
Produktspezifikationen
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2.5V |
| Typ | Beschreibung | |
|---|---|---|
| Kategorie | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Hersteller | TOREX | |
| Verp. | USPEL-6(1.8x2) | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Protection latch |
| Typ | Beschreibung | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~6V | |
| Switch tube (built-in/external) | Built-in | |
| Output Current | 200mA | |
| Output Voltage | 2.5V |
Beschreibung
XC9265 series are Ultra Low Power synchronous-rectification type PFM step down DC/DC converters with a built-in 0.4Ω (TYP.) Pch driver and 0.4Ω (TYP.) Nch synchronous switching transistor, designed to allow the use of ceramic capacitor. PFM control enables a low quiescent current, making these products ideal for battery operated devices that require high efficiency and long battery life. Only inductor, CIN and CL capacitors are needed as external parts to make a step down DC/DC circuit. Operation voltage range is from 2.0V to 6.0V. This product has fixed output voltage from 1.0V to 4.0V(accuracy: ±2.0% ) in increments of 0.05V. During stand-by, all circuits are shutdown to reduce consumption to as low as 0.1μA(TYP.) or less. With the built-in UVLO (Under Voltage Lock Out) function, the internal P-channel MOS driver transistor is forced OFF when input voltage gets lower than UVLO detection voltage. Besides, XC9265 series has UVLO release voltage of 1.8V (Typ.). The product with CL discharge function can discharge CL capacitor during stand-by mode due to the internal resistance by turning on the internal switch between VOUT -GND. This enables output voltage restored to GND level fast.
Merkmale
- Input Voltage Range: 2.0V ~ 6.0V
- Output Voltage Setting: 1.0V ~ 4.0V (±2.0%, 0.05V step increments)
- Output Current: 200mA(XC9265A/C) 50mA(XC9265B/D)
- 0.4Ω (Pch Driver Tr) 0.4Ω (Nch Synchronous rectifier Switch Tr)
- 0.50μA @ VOUT(T) = 1.8V (TYP.)
- PFM control
- 50mV (VIN = 3.6V, VOUT = 1.8V, IOUT = 10μA - 50mA)
- 330mA(XC9265A/C), 180mA(XC9265B/D) Short Protection
- CL Discharge(XC9265C/D)
- UVLO
- Ceramic Capacitor Compatible
- -40 ~ +85°C
- SOT-25, USP-6EL
- EU RoHS compliant, Pb Free
Anwendungen
- Wearable Devices
- Smart meters
- Bluetooth units
- Energy Harvest devices
- Back up power supply circuits
- Portable game consoles
- Devices with 1 Lithium cell
C2470520 EasyEDA-Bibliothek
Compliance & Exportcodes
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Typ | Details |
|---|---|
| RoHS | ROHS3 Compliant |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Typ | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Teile
| MPN | Hersteller | Verpackung | Verfügbarkeit | Stückpreis | ||
|---|---|---|---|---|---|---|
| XC9265C25B4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.7271 | ||
| XC9265A2514R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.4972 | ||
| XC9265C2514R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.4973 | ||
| XC9235C25CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9235A25D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9235B25D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9235B25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236C25DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9236C25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236B25DER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236A25CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236C25D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9236C25CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.2627 | ||
| XC9237A25D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9236B25CER-G | TOREX | USPC-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9237A25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 1.0064 | ||
| XC9236B25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9236A25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9235C25D4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 | ||
| XC9237B25C4R-G | TOREX | USPEL-6(1.8x2) | 0 | $ 0.9895 |

