Nisshinbo Micro Devices Inc. RP512Z301C-TR-F
| Manufacturer | |
| MPN | RP512Z301C-TR-F |
| LCSC Part # | C2470389 |
| Packaging | WLCSP-8-P1 |
| Customer # | |
| Key Attributes | 1MHz Step-down type Fixed 3V 300mA WLCSP-8-P1 Voltage Regulators - DC DC Switching Regulators RoHS |
| Datasheet | Nisshinbo Micro Devices Inc. RP512Z301C-TR-F |
| Alternative Parts | 4 |
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | WLCSP-8-P1 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | WLCSP-8-P1 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RP512x is a DC/DC converter featuring 0.3 µA ultra-low operating quiescent current. It is suitable for use in wearable and IoT devices that require miniaturization and long-lifetime of battery.
Features
AI Translation
- VFM (fSW up to 1 MHz) control achieves 0.3 µA ultra-low operating quiescent current.
- The wide range of VIN from 2.0 V to 5.5 V allows operation from coin cell to USB port.
- Total mount area including CIN, COUT, and inductor is 10.6 mm².
- Selectable packages including WLCSP, DFN, and SOT. 0.4 mm-thickness WLCSP package adaptable to IC cards.
Applications
AI Translation
- Wearable equipment such as SmartWatch, SmartBand, and health monitoring
- Li-ion battery-used equipment, Coin cell-used equipment
- Low power RF such as Bluetooth Low Energy, Zigbee, WiSun, and ANT
- Low power CPU, memory, sensor devices, and energy harvesting
Every Order Guarantee
100% Authentic · 30-Day Return or Replacement
Out of Stock
Notify Me
Minimum: 1Multiple: 1Sales Unit: Piece
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 1.1432 | $ 1.14 |
| 200+ | $ 0.4424 | $ 88.48 |
| 500+ | $ 0.4281 | $ 214.05 |
| 1,000+ | $ 0.4202 | $ 420.20 |
Standard Packaging5000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
All
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | WLCSP-8-P1 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode | |
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA |
| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Power Management (PMIC)/Voltage Regulators - DC DC Switching Regulators | |
| Manufacturer | Nisshinbo Micro Devices Inc. | |
| Packaging | WLCSP-8-P1 | |
| Operating Temperature | -40℃~+85℃@(TA) | |
| Frequency - Switching | 1MHz | |
| Function | Step-down type | |
| Number of Outputs | 1 | |
| Features | Overcurrent Protection;Light load efficient mode |
| Type | Description | |
|---|---|---|
| Topology | Buck | |
| Output Type | Fixed | |
| Operating Voltage | 2V~5.5V | |
| Switch tube (built-in/external) | Built-in | |
| Output Voltage | 3V | |
| Output Current | 300mA | |
| Quiescent Current | 300nA |
Help & FeedbackShow similar products (0) >
Introduction
AI Translation
RP512x is a DC/DC converter featuring 0.3 µA ultra-low operating quiescent current. It is suitable for use in wearable and IoT devices that require miniaturization and long-lifetime of battery.
Features
AI Translation
- VFM (fSW up to 1 MHz) control achieves 0.3 µA ultra-low operating quiescent current.
- The wide range of VIN from 2.0 V to 5.5 V allows operation from coin cell to USB port.
- Total mount area including CIN, COUT, and inductor is 10.6 mm².
- Selectable packages including WLCSP, DFN, and SOT. 0.4 mm-thickness WLCSP package adaptable to IC cards.
Applications
AI Translation
- Wearable equipment such as SmartWatch, SmartBand, and health monitoring
- Li-ion battery-used equipment, Coin cell-used equipment
- Low power RF such as Bluetooth Low Energy, Zigbee, WiSun, and ANT
- Low power CPU, memory, sensor devices, and energy harvesting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | ROHS Compliant |
| ECCN | - |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
Alternative Parts
| MPN | Manufacturer | Alternative Type | Packaging | Availability | Unit Price | ||
|---|---|---|---|---|---|---|---|
| RP512Z281D-TR-F | Nisshinbo Micro Devices Inc. | Similar | WLCSP-8-P1 | 0 | $ 1.1432 | ||
| RP512Z331C-TR-F | Nisshinbo Micro Devices Inc. | Similar | WLCSP-8-P1 | 0 | $ 1.1432 | ||
| RP512Z331D-TR-F | Nisshinbo Micro Devices Inc. | Similar | WLCSP-8-P1 | 0 | $ 1.1432 | ||
| RP512Z321D-TR-F | Nisshinbo Micro Devices Inc. | Similar | WLCSP-8 | 0 | $ 1.6427 |
4 more alternative parts.View all substitutes

